Littelfuse - Fuses
27,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0477001.MXEP TTI: 0477001.MXEP Littelfuse Availability: 600In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 1A | 600In Stock | Axial Fuse | 5 mm x 20 mm | Leaded Fuses | 1 A | 500 VAC | 400 VDC | |||
Mfr: KLDR03.2TXP TTI: KLDR03.2TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 3.2A 600VAC 300VDC Slo-Blo | 10In Stock | Cartridge Fuses | 3.2 A | 600 VAC | 300 VDC | |||||
Mfr: RF2630-000 TTI: RXEF050-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 3,000In Stock | Resettable Fuses - PPTC | F94009-000 RF2630-000 | |||||||
3,000In Stock | 12.25 mm x 33.4 mm x 19.3 mm | Cylindrical Leaded | 50 A | 500 VAC | ||||||
3,200In Stock | Resettable Fuses - PPTC | D02311-000 RF3305-000 | ||||||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 700In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 700In Stock | Resettable Fuses - PPTC | 887538-000 | |||||||
Mfr: 38900600000 TTI: 38900600000 Littelfuse Availability: 1,498,000In Stock249,200 On Order Expected 05-Jan-27 Fuses with Leads - Through Hole PTCR TE5 MP .060A | 1,498,000In Stock249,200 On Order Expected 05-Jan-27 | PCB Mount Fuse | TE5 | Leaded Fuses | 60 mA | 250 VAC | 250 VDC | |||
Mfr: 0603L075SLYR TTI: 0603L075SLYR Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A | 12,000In Stock | Resettable Fuses - PPTC | ||||||||
10In Stock | Cartridge Blade Fuses | 80 A | 600 VAC | |||||||
Mfr: JLLS125.XXP TTI: JLLS125.XXP Littelfuse Availability: 39In StockIndustrial & Electrical Fuses 125A 600VAC 300VDC CLASS T | 39In Stock | Cartridge Leaded Fuses | 125 A | 600 VAC | 300 VDC | |||||
10In Stock | 5AG | Cartridge Fuses | 15 A | 250 VAC | ||||||
20In Stock | Cartridge Fuses | 35 A | 600 VAC | |||||||
9In Stock | 5AG | Round Body Blade Fuses | 50 A | 500 VAC | 450 VDC | |||||
10In Stock | Cartridge Fuses | 30 A | 600 VAC | 300 VDC | ||||||
Mfr: LVSP0040HXP TTI: LVSP0040HXP Littelfuse Availability: 500In Stock500 On Order Expected 02-Dec-26 Industrial & Electrical Fuses 40KA TVSS DBL STACK PIGTAIL | 500In Stock500 On Order Expected 02-Dec-26 | Cartridge Blade Fuses | 40 A | 600 VAC | ||||||
100In Stock | Cartridge Fuses | 45 A | 600 VAC | 300 VDC | ||||||
71In Stock | Cartridge Fuses | 35 A | 600 VAC | 250 VDC | ||||||
20In Stock | Cartridge Fuses | 50 A | 250 VAC | 125 VDC | ||||||
800In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 20 A | 250 VAC | 60 VDC | ||||
Mfr: 0239.300MXP TTI: 0239.300HXP Littelfuse Availability: 500In StockCartridge Fuses .3A 250V TIME DELAY | 500In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 300 mA | 250 VAC | ||||
400In Stock | Glass Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical Leaded | 8 A | 250 VAC | |||||
Mfr: RF0319-000 TTI: SMD100F/33-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 1.1A 33V 40A Imax | 6,000In Stock | Resettable Fuses - PPTC | A45463-000 RF0319-000 | |||||||
Mfr: 0216010.MXP TTI: 0216010.HXP Littelfuse Availability: 200In StockCartridge Fuses 250V 10A Fast Acting | 200In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 10 A | 250 VAC | ||||
Mfr: 0215015.MXP TTI: 0215015.MXP Littelfuse Availability: 820In StockCartridge Fuses 5x20 TL HBC 250V 15A | 820In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 15 A | 250 VAC | ||||
Mfr: 40012500440 TTI: 40012500440 Littelfuse Availability: 350In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2.5A | 350In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 2.5 A | 250 VAC |