Littelfuse - Fuses
27,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
3,200In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 12 A | 250 VAC | |||||
Mfr: 031501.6MXP TTI: 031501.6HXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | Glass Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical Leaded | 1.6 A | 250 VAC | ||||
Mfr: 1206L075THYR TTI: 1206L075THYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 4,000In Stock | Resettable Fuses - PPTC | 576-1206L075WR 1206L075WR | |||||||
Mfr: 1206L110THYR TTI: 1206L110THYR Littelfuse Availability: 40,000In Stock48,000 On Order Expected 14-Jan-27 Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 40,000In Stock48,000 On Order Expected 14-Jan-27 | Resettable Fuses - PPTC | ||||||||
Mfr: 0216.500MXP TTI: 0216.500MXP Littelfuse Availability: 950In StockCartridge Fuses 250V .5A Fast Acting | 950In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 500 mA | 250 VAC | ||||
Mfr: 0313001.MXP TTI: 0313001.MXP Littelfuse Availability: 2,800In StockCartridge Fuses 250V 1A Slo-Blo | 2,800In Stock | Axial Lead and Cartridge Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 1 A | 250 VAC | ||||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 630 mA | 250 VAC | ||||
Mfr: 023002.5MXP TTI: 023002.5HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 1,500In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 2.5 A | 250 VAC | 125 VDC | |||
800In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | |||||
Mfr: 0473005.MRT1L TTI: 0473005.MRT1L Littelfuse Availability: 12,000In Stock1,000 On Order Expected 18-Nov-26 Fuses with Leads - Through Hole 125V 5A Slo-Blo | 12,000In Stock1,000 On Order Expected 18-Nov-26 | PCB Mount Fuse | PICO II | Leaded Fuses | 5 A | 125 VAC | 125 VDC | 473005 | ||
Mfr: 0230007.MXP TTI: 0230007.HXP Littelfuse Availability: 1,900In Stock3,000 On Order Expected 04-Mar-27 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock3,000 On Order Expected 04-Mar-27 | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 7 A | 125 VAC | 125 VDC | |||
Mfr: 0314025.MXP TTI: 0314025.HXP Littelfuse Availability: 2,700In StockCartridge Fuses 250V 25A Fast Acting | 2,700In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 25 A | 250 VAC | 125 VDC | |||
Mfr: 02163.15MXP TTI: 02163.15HXP Littelfuse Availability: 350In Stock2,000 On Order Expected 25-Nov-26 Cartridge Fuses 250V 3.15A Fast Acting | 350In Stock2,000 On Order Expected 25-Nov-26 | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | ||||
Mfr: 045106.3MRL TTI: 045106.3MRL Littelfuse Availability: 3,000In Stock1,000 On Order Expected 21-Oct-26 Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 3,000In Stock1,000 On Order Expected 21-Oct-26 | SMD Fuses | 6.1 mm x 2.69 mm | 6.3 A | 125 VAC | 125 VDC | ||||
Mfr: 031501.6MXP TTI: 031501.6MXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | Glass Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical Leaded | 1.6 A | 250 VAC | ||||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 21,000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0313.750MXP TTI: 0313.750HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .75A Slo-Blo 3AG | 1,000In Stock | Axial Lead and Cartridge Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 750 mA | 250 VAC | ||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 50In StockCartridge Fuses 500V 30A 3AB PB-FREE | 50In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 30 A | 500 VAC | 500 VDC | |||
250In Stock | 5AG | Cartridge Fuses | 3 A | 250 VAC | ||||||
2,545In Stock390 On Order Expected 04-Dec-26 | 5AG | Cartridge Fuses | 20 A | 600 VAC | 300 VDC | |||||
Mfr: 0481015.HXLP TTI: 0481015.HXLP Littelfuse Availability: 1,540In Stock3,300 On Order Expected Industrial & Electrical Fuses 125V 15A ALARM W/LENS | 1,540In Stock3,300 On Order Expected | Flat Body Blade Fuses | 15 A | 125 VAC | 125 VDC | |||||
800In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 20 A | 250 VAC | 60 VDC | ||||
Mfr: 0239.300MXP TTI: 0239.300HXP Littelfuse Availability: 500In StockCartridge Fuses .3A 250V TIME DELAY | 500In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 300 mA | 250 VAC | ||||
400In Stock | Glass Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical Leaded | 8 A | 250 VAC | |||||
Mfr: RF0319-000 TTI: SMD100F/33-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 1.1A 33V 40A Imax | 6,000In Stock | Resettable Fuses - PPTC | A45463-000 RF0319-000 |