Littelfuse - Fuses
27,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
3,600In Stock | Automotive Fuses | MINI 997 | 25 A | 58 VDC | ||||||
Mfr: 0239004.MXP TTI: 0239004.HXP Littelfuse Availability: 400In Stock6,000 On Order Expected 05-Feb-27 Cartridge Fuses 125V 4A Slo-Blo | 400In Stock6,000 On Order Expected 05-Feb-27 | Glass Fuse | 5 mm x 20 mm | Cylindrical | 4 A | 125 VAC | ||||
Mfr: 0452005.MRL TTI: 0452005.MRL Littelfuse Availability: 8,000In Stock20,000 On Order Expected 26-Jan-27 Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 8,000In Stock20,000 On Order Expected 26-Jan-27 | SMD Fuses | 6.1 mm x 2.69 mm | 5 A | 125 VAC | 125 VDC | 576-R452005.L R452005.L | |||
Mfr: 0235.250MXP TTI: 0235.250HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V .25A Fast Acting | 1,500In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 250 mA | 250 VAC | ||||
Mfr: RF1359-000 TTI: NANOSMDC110F-2 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 1.1A 6V 100A Imax | 9,000In Stock | Resettable Fuses - PPTC | RF1359-000 | |||||||
Mfr: 0466003.NR TTI: 0466003.NR Littelfuse Availability: 30,000In StockSurface Mount Fuses 3A 32V VERY FAST ACTING | 30,000In Stock | SMD Fuses | 1206 (3216 metric) | 3 A | 32 VAC | 32 VDC | ||||
Mfr: 2920L050DR TTI: 2920L050DR Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 0.50A 60V 2920 | 6,000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0314004.MXP TTI: 0314004.MXP Littelfuse Availability: 1,500In Stock2,200 On Order Expected 18-Nov-26 Cartridge Fuses 250V 4A Fast Acting | 1,500In Stock2,200 On Order Expected 18-Nov-26 | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 4 A | 250 VAC | 125 VDC | |||
Mfr: 0473003.MRT1L TTI: 0473003.MRT1L Littelfuse Availability: 1,000In StockFuses with Leads - Through Hole 125V 3A Slo-Blo | 1,000In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 3 A | 125 VAC | 125 VDC | |||
Mfr: 0466001.NRHF TTI: 0466001.NRHF Littelfuse Availability: 10,000In StockSurface Mount Fuses 63V 1A FA HALIDE FREE SLIM | 10,000In Stock | SMD Fuses | 1206 (3216 metric) | 1 A | 63 VAC | 63 VDC | ||||
Mfr: 0230001.MXP TTI: 0230001.HXP Littelfuse Availability: 4,700In StockCartridge Fuses 250V 1A Slo-Blo 2AG | 4,700In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 1 A | 250 VAC | 125 VDC | |||
Mfr: RF0102-000 TTI: BD280-1130-10/16 Littelfuse Availability: 500In StockResettable Fuses - PPTC 10A 180mV BladeDevice | 500In Stock | Resettable Fuses - PPTC | RF0102-000 | |||||||
Mfr: RF0092-000 TTI: BD280-1130-20/16 Littelfuse Availability: 5,680In StockResettable Fuses - PPTC 20A 135mV BladeDevice | 5,680In Stock | Resettable Fuses - PPTC | RF0092-000 | |||||||
Mfr: 2016L075/60MR TTI: 2016L075/60MR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC PTC 60V POLY 2016 HALOGEN-FREE .750A | 8,000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0477.500MXEP TTI: 0477.500MXEP Littelfuse Availability: 1,280In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA | 1,280In Stock | Axial Fuse | 5 mm x 20 mm | Leaded Fuses | 500 mA | 500 VAC | 400 VDC | |||
Mfr: 0477004.MXEP TTI: 0477004.MXEP Littelfuse Availability: 840In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 4A | 840In Stock | Axial Fuse | 5 mm x 20 mm | Leaded Fuses | 4 A | 500 VAC | 400 VDC | |||
Mfr: RF1524-000 TTI: LVR005NS-2 Littelfuse Availability: 1,500In Stock49,500 On Order Expected Resettable Fuses - PPTC .05A 240VAC 20/1A Imax | 1,500In Stock49,500 On Order Expected | Resettable Fuses - PPTC | RF1524-000 | |||||||
Mfr: 0215002.MXP TTI: 0215002.HXP Littelfuse Availability: 1,050In StockCartridge Fuses 250V 2A Slo-Blo | 1,050In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | ||||
Mfr: RF0021-000 TTI: TRF250-145 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX | 6,000In Stock | Resettable Fuses - PPTC | RF0021-000 | |||||||
3,178In Stock | Cartridge Fuses | 15 A | 600 VAC | |||||||
430In Stock | 5AG | Cartridge Fuses | 5 A | 250 VAC | 125 VDC | |||||
10In Stock | 5AG | Cartridge Fuses | 15 A | 500 VAC | 300 VDC | |||||
Mfr: KLDR006.TXP TTI: KLDR006.TXP Littelfuse Availability: 268In StockIndustrial & Electrical Fuses 6A 600VAC 300VDC Slo-Blo | 268In Stock | Cartridge Fuses | 6 A | 600 VAC | 300 VDC | |||||
Mfr: KLDR01.8TXP TTI: KLDR01.8TXP Littelfuse Availability: 54In StockIndustrial & Electrical Fuses 1.8A 600VAC 300VDC Slo-Blo | 54In Stock | Cartridge Fuses | 1.8 A | 600 VAC | 300 VDC | |||||
130In Stock | Cartridge Fuses | 50 A | 480 VAC |