KYOCERA - Surface Mount Fuses
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 130 mOhms | |||||||
Mfr: F0402E1R50FSTR TTI: F0402E1R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 1.5amp 0.06ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 60 mOhms | ||||||
Mfr: F0805B2R00FWTR TTI: F0805B2R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 2amp 0.17ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: F0805B3R00FSTR TTI: F0805B3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||||
Mfr: F1206B0R37FSTR TTI: F1206B0R37FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.37AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 375 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: F0805B0R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 350 mOhms | ||||||
Mfr: F0201G0R10FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .100A 2.4mohm Red Th in Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | - 55 C | + 125 C | Reel | 2.4 Ohms | |||||||||
Mfr: F0201G0R15FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .150A 1.2mohm Green Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | - 55 C | + 125 C | Reel | 1.2 Ohms | |||||||||
Mfr: F0805B0R25FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.25amp 0.045oh m SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 750 mOhms | ||||||
Mfr: F0201G0R12FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .125A 1.6mohm White Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | - 55 C | + 125 C | Reel | 1.6 Ohms | |||||||||
Mfr: F0201G0R20FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .200A 0.8mohm Pink T hin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | - 55 C | + 125 C | Reel | 800 mOhms | |||||||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 270 mOhms | |||||||
Mfr: F1206B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: F0805B2R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 2.5amp 0.12ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 60 mOhms | ||||||
Mfr: F0201G0R02FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .028A 7.5mohm Green Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 28 mA | - 55 C | + 125 C | Reel | 7.5 Ohms | |||||||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 120 mOhms | |||||||
Mfr: F0805B3R00FWTR\3 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||||
Mfr: F0805B1R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1.5amp SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: F0201G0R05FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 50 mA | - 55 C | + 125 C | Reel | 3.4 Ohms | |||||||||
Mfr: F0805B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1.5amp 0.22ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 120 mOhms | ||||||
Mfr: F0201G0R06FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .062A 2.5mohm Yellow Thin Film Fuses 020 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 62 mA | - 55 C | + 125 C | Reel | 2.5 Ohms | |||||||||
Mfr: F0201G0R07FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | - 55 C | + 125 C | Reel | 2 Ohms | |||||||||
Mfr: F0201G0R02FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses Thin Film 0201, 75Ohms, 0.028A | 0In Stock | Accu-Guard | Reel | F0201G0R02FNTR\500 | ||||||||||||||
Mfr: F0201G0R03FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .0375 4.8MOHM Red Th in Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 37.5 mA | - 55 C | + 125 C | Reel | 4.8 Ohms | |||||||||
Mfr: F0402G0R07FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 75mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 2 Ohms |