KYOCERA - Surface Mount Fuses
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F0603E1R00FSTR TTI: F0603E1R00FSTR KYOCERA AVX Availability: 9,000In StockSurface Mount Fuses 0603 1amp 0.13ohm SM D | 9,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 130 mOhms | |||||
Mfr: F0402G0R05FNTR TTI: F0402G0R05FNTR KYOCERA AVX Availability: 20,000In StockSurface Mount Fuses 0402 50mA 32VDC Res= 3.4Ohms | 20,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 50 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 3.4 Ohms | |||||
Mfr: F1206B3R00FWTR TTI: F1206B3R00FWTR KYOCERA AVX Availability: 3,000In StockSurface Mount Fuses 1206 3amps .05Ohm SM D | 3,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
Mfr: F0402E0R25FSTR TTI: F0402E0R25FSTR KYOCERA AVX Availability: 60,000In StockSurface Mount Fuses 0402 0.25amp 0.65ohm SMD | 60,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 650 mOhms | |||||
Mfr: F0603G0R02FNTR TTI: F0603G0R02FNTR KYOCERA AVX Availability: 3,000In StockSurface Mount Fuses 0603 28mA 63V 0603 | 3,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 28 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 7.5 Ohms | |||||
Mfr: F0603E0R50FSTR TTI: F0603E0R50FSTR KYOCERA AVX Availability: 3,000In StockSurface Mount Fuses 0603 0.5amp 0.25ohm SMD | 3,000In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 250 mOhms | |||||
Mfr: F0603G0R05FNTR TTI: F0603G0R05FNTR KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 27-Jul-26 Surface Mount Fuses 0603 50mA fuse | 0In Stock6,000 On Order Expected 27-Jul-26 | Accu-Guard | Surface Mount Fuses | Fast Blow | 50 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 3.4 Ohms | |||||
Mfr: F0603E0R25FSTR TTI: F0603E0R25FSTR KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 11-Sep-26 Surface Mount Fuses 0603 0.25amp 0.65ohm SMD | 0In Stock3,000 On Order Expected 11-Sep-26 | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 650 mOhms | |||||
Mfr: F0603G0R10FNTR TTI: F0603G0R10FNTR KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 11-Sep-26 Surface Mount Fuses 0603 100mA fuse | 0In Stock6,000 On Order Expected 11-Sep-26 | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 2.4 Ohms | |||||
Mfr: F0603G0R12FNTR TTI: F0603G0R12FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 125mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: F0402E0R75FSTR TTI: F0402E0R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 0.75amp 0.20ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 200 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms | ||||||
Mfr: F1206B3R00FSTR TTI: F1206B3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
Mfr: F0402G0R10FNTR TTI: F0402G0R10FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 100mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 2.4 Ohms | |||||
Mfr: F0603G0R20FNTR TTI: F0603G0R20FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 200mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 800 mOhms | |||||
Mfr: F0603E1R50FSTR TTI: F0603E1R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.5amp 0.06ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 60 mOhms | |||||
Mfr: F0805B1R25FSTR TTI: F0805B1R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 63V 1.25A 2pin ACCUG UARD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 170 mOhms | |||||
Mfr: F0603E3R00FSTR TTI: F0603E3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 3amp 0.03ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | |||||
Mfr: F0402G0R02FNTR TTI: F0402G0R02FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 28 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 7.5 Ohms | |||||
Mfr: F1206B0R50FSTR TTI: F1206B0R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 280 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: F0402G0R15FNTR TTI: F0402G0R15FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 150mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 1.2 Ohms | |||||
Mfr: F0603E1R75FSTR TTI: F0603E1R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.75amp 0.05ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
Mfr: F0603E2R50FSTR TTI: F0603E2R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 2.5amp 0.035ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 35 mOhms | |||||
Mfr: F1206B0R25FSTR TTI: F1206B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0.25A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 750 mOhms |