• Surface Mount Fuses

SF-3812SP-T - Surface Mount Fuses

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: SF-3812SP125T-2
TTI: SF-3812SP125T-2
Bourns
Availability:

0In Stock

Surface Mount Fuses 1.25A 250V TIME DELAY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SF-3812SP-T
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
1.25 A
250 VAC
250 VDC
100 A, 200 A
3812 (10030 metric)
- 55 C
+ 125 C
Reel
105 mOhms