SF-2923HC-C - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2923HC50C-2 TTI: SF-2923HC50C-2 Bourns Availability: 4,000In StockSurface Mount Fuses 60Vdc 50A High-Current | 4,000In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 50 A | 60 VDC | 300 A | 1750 A2 sec | 2923 (7358 metric) | - 55 C | + 125 C | 700 uOhms | Reel | ||||
Mfr: SF-2923HC20C-2 TTI: SF-2923HC20C-2 Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 20A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 60 VDC | 300 A | 108 A2 sec | 2923 (7358 metric) | - 55 C | + 125 C | 2 mOhms | Reel | ||||
Mfr: SF-2923HC30C-2 TTI: SF-2923HC30C-2 Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 30A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 60 VDC | 300 A | 270 A2 sec | 2923 (7358 metric) | - 55 C | + 125 C | 1.2 mOhms | Reel | ||||
Mfr: SF-2923HC40C-2 TTI: SF-2923HC40C-2 Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 40A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 40 A | 60 VDC | 300 A | 416 A2 sec | 2923 (7358 metric) | - 55 C | + 125 C | 1 mOhms | Reel |