SF-1206SP - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206SP050-2 TTI: SF-1206SP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 738.5 mOhms | |||||
Mfr: SF-1206SP150-2 TTI: SF-1206SP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 68.5 mOhms | |||||
Mfr: SF-1206SP100-2 TTI: SF-1206SP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 163.5 mOhms | |||||
0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 27 mOhms | ||||||
Mfr: SF-1206SP400-2 TTI: SF-1206SP400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 14 mOhms | |||||
Mfr: SF-1206SP125-2 TTI: SF-1206SP125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 100 mOhms | |||||
Mfr: SF-1206SP500-2 TTI: SF-1206SP500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 11 mOhms | |||||
Mfr: SF-1206SP200-2 TTI: SF-1206SP200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 48.5 mOhms | |||||
0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 7.5 mOhms | ||||||
Mfr: SF-1206SP250-2 TTI: SF-1206SP250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 35 mOhms | |||||
Mfr: SF-1206SP080-2 TTI: SF-1206SP080-2 Bourns Availability: 0In StockSurface Mount Fuses .8A 63V TIME DELAY | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 215 mOhms |