SF-1206SA-M - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206SA300M-2 TTI: SF-1206SA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 51 mOhms | |||||
Mfr: SF-1206SA400M-2 TTI: SF-1206SA400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 32 mOhms | |||||
Mfr: SF-1206SA450M-2 TTI: SF-1206SA450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 27 mOhms | |||||
Mfr: SF-1206SA200M-2 TTI: SF-1206SA200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 140 mOhms | |||||
Mfr: SF-1206SA250M-2 TTI: SF-1206SA250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 71 mOhms | |||||
Mfr: SF-1206SA350M-2 TTI: SF-1206SA350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 39 mOhms | |||||
Mfr: SF-1206SA075M-2 TTI: SF-1206SA075M-2 Bourns Availability: 0In StockSurface Mount Fuses .75A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 514 mOhms | |||||
Mfr: SF-1206SA050M-2 TTI: SF-1206SA050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.08 Ohms | |||||
Mfr: SF-1206SA100M-2 TTI: SF-1206SA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 420 mOhms | |||||
Mfr: SF-1206SA150M-2 TTI: SF-1206SA150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 65V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 210 mOhms | |||||
Mfr: SF-1206SA500M-2 TTI: SF-1206SA500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 35V TIME DELAY | 0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 23 mOhms |