SF-1206S-W - Surface Mount Fuses
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S315W-2 TTI: SF-1206S315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: SF-1206S160W-2 TTI: SF-1206S160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 43 mOhms | ||||
Mfr: SF-1206S200W-2 TTI: SF-1206S200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 32 mOhms | ||||
0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: SF-1206S630W-2 TTI: SF-1206S630W-2 Bourns Availability: 0In StockSurface Mount Fuses 6.3A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10 mOhms | ||||
Mfr: SF-1206S300W-2 TTI: SF-1206S300W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 22 mOhms | ||||
Mfr: SF-1206S1200W-2 TTI: SF-1206S1200W-2 Bourns Availability: 0In StockSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.1 mOhms | ||||
Mfr: SF-1206S350W-2 TTI: SF-1206S350W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 18 mOhms | ||||
Mfr: SF-1206S1500W-2 TTI: SF-1206S1500W-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.5 mOhms | ||||
Mfr: SF-1206S150W-2 TTI: SF-1206S150W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 50 mOhms | ||||
Mfr: SF-1206S800W-2 TTI: SF-1206S800W-2 Bourns Availability: 0In StockSurface Mount Fuses 8.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 125 VAC | 65 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 8.4 mOhms | ||||
0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: SF-1206S700W-2 TTI: SF-1206S700W-2 Bourns Availability: 0In StockSurface Mount Fuses 7.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 125 VAC | 32 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 9.2 mOhms | ||||
Mfr: SF-1206S250W-2 TTI: SF-1206S250W-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 65 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 33 mOhms |