SF-1206S-R - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S1000R-2 TTI: SF-1206S1000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 4 mOhms | ||||||
Mfr: SF-1206S1200R-2 TTI: SF-1206S1200R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 12A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 3.2 mOhms | ||||||
Mfr: SF-1206S2000R-2 TTI: SF-1206S2000R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 20A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 2.15 mOhms | ||||||
Mfr: SF-1206S1500R-2 TTI: SF-1206S1500R-2 Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 15A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | - 55 C | + 125 C | Reel | 2.6 mOhms |