SF-0603SP-M - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 16.9 mOhms | ||||||
0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 200 mOhms | ||||||
Mfr: SF-0603SP700M-2 TTI: SF-0603SP700M-2 Bourns Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 8 mOhms | |||||
Mfr: SF-0603SP300M-2 TTI: SF-0603SP300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30.8 mOhms | |||||
Mfr: SF-0603SP500M-2 TTI: SF-0603SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms | |||||
0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 6 mOhms | ||||||
Mfr: SF-0603SP150M-2 TTI: SF-0603SP150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 100 mOhms | |||||
Mfr: SF-0603SP200M-2 TTI: SF-0603SP200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 51.7 mOhms | |||||
Mfr: SF-0603SP250M-2 TTI: SF-0603SP250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 40 mOhms | |||||
Mfr: SF-0603SP600M-2 TTI: SF-0603SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Mfr: SF-0603SP350M-2 TTI: SF-0603SP350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 20.9 mOhms | |||||
Mfr: SF-0603SP450M-2 TTI: SF-0603SP450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 32V TIME DELAY | 0In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 10 mOhms |