SF-0603S - Surface Mount Fuses
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S100-2 TTI: SF-0603S100-2 Bourns Availability: 15,000In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 15,000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 65 mOhms | Reel | |||||
Mfr: SF-0603S315-2 TTI: SF-0603S315-2 Bourns Availability: 15,000In StockSurface Mount Fuses 3.15A Slow Blow 0603 SinglFuse | 15,000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 15 mOhms | Reel | |||||
Mfr: SF-0603S500-2 TTI: SF-0603S500-2. Bourns Availability: 2,180In StockCut Tape Surface Mount Fuses 5A 32V TIME DELAY | 2,180In Stock | SF-0603S | Surface Mount Fuses | 0603 (1608 metric) | - 20 C | + 120 C | Cut Tape | |||||||||||
Mfr: SF-0603S100-2 TTI: SF-0603S100-2. Bourns Availability: 3,440In StockCut Tape Surface Mount Fuses 1A 32V TIME DELAY | 3,440In Stock | SF-0603S | Surface Mount Fuses | 0603 (1608 metric) | - 20 C | + 120 C | Cut Tape | |||||||||||
Mfr: SF-0603S500-2 TTI: SF-0603S500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 8 mOhms | Reel | |||||
Mfr: SF-0603S300-2 TTI: SF-0603S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A, 50 A | 0.21 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 16 mOhms | Reel | SF-0603S300-2. | |||
0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 35 VAC | 32 VDC | 50 A, 50 A | 0.115 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 26 mOhms | Reel | |||||
Mfr: SF-0603S160-2 TTI: SF-0603S160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 35 VAC | 32 VDC | 50 A, 50 A | 0.086 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 34 mOhms | Reel | ||||
Mfr: SF-0603S070-2 TTI: SF-0603S070-2 Bourns Availability: 0In StockSurface Mount Fuses 0.7A Slow Blow 0603 Singlfuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 700 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0.023 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 148 mOhms | Reel | ||||
Mfr: SF-0603S600-2 TTI: SF-0603S600-2 Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 0603 Singlfuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 35 VAC | 32 VDC | 50 A, 50 A | 2.7 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 6 mOhms | Reel | ||||
Mfr: SF-0603S125-2 TTI: SF-0603S125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 35 VAC | 32 VDC | 50 A, 50 A | 0.057 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 50 mOhms | Reel | ||||
Mfr: SF-0603S250-2 TTI: SF-0603S250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0.2 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 20 mOhms | Reel | ||||
Mfr: SF-0603S080-2 TTI: SF-0603S080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0.024 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 93 mOhms | Reel | ||||
Mfr: SF-0603S063-2 TTI: SF-0603S063-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 630 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0.017 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 130 mOhms | Reel | ||||
Mfr: SF-0603S040-2 TTI: SF-0603S040-2 Bourns Availability: 0In StockSurface Mount Fuses 0.4A Slow Blow 0603 Singlfuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 400 mA | 35 VAC | 50 VDC | 50 A, 50 A | 0.004 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 350 mOhms | Reel | ||||
Mfr: SF-0603S150-2 TTI: SF-0603S150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 42 mOhms | Reel | |||||
0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 11 mOhms | Reel | ||||||
0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 35 VAC | 50 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | 175 mOhms | Reel | SF-0603S050-2. | |||||
Not Available Online | SF-0603S | |||||||||||||||||
Not Available Online | SF-0603S |