SF-0603HIA-M - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603HIA350M-2 TTI: SF-0603HIA350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 65V TIME DELAY | 0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 22 mOhms | ||||
Mfr: SF-0603HIA100M-2 TTI: SF-0603HIA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V TIME DELAY | 0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 240 mOhms | ||||
Not Available Online | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | |||||
0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 60 mOhms | |||||
Not Available Online | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 115 mOhms | |||||
0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 13 mOhms | |||||
Not Available Online | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 18 mOhms | |||||
0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 15 mOhms |