SF-0603FP-M - Surface Mount Fuses
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603FP200M-2 TTI: SF-0603FP200M-2 Bourns Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 70 mOhms | |||||
Mfr: SF-0603FP050M-2 TTI: SF-0603FP050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1 Ohms | |||||
Mfr: SF-0603FP500M-2 TTI: SF-0603FP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 14.9 mOhms | |||||
Mfr: SF-0603FP250M-2 TTI: SF-0603FP250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
Mfr: SF-0603FP100M-2 TTI: SF-0603FP100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 280 mOhms | |||||
Mfr: SF-0603FP400M-2 TTI: SF-0603FP400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 22.9 mOhms | |||||
Mfr: SF-0603FP350M-2 TTI: SF-0603FP350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | |||||
Mfr: SF-0603FP075M-2 TTI: SF-0603FP075M-2 Bourns Availability: 0In StockSurface Mount Fuses .75A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 450 mOhms | |||||
Mfr: SF-0603FP125M-2 TTI: SF-0603FP125M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 200 mOhms | |||||
Mfr: SF-0603FP300M-2 TTI: SF-0603FP300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 40 mOhms | |||||
Mfr: SF-0603FP150M-2 TTI: SF-0603FP150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 140 mOhms | |||||
Mfr: SF-0603FP175M-2 TTI: SF-0603FP175M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.75A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 90 mOhms | |||||
Mfr: SF-0603FP450M-2 TTI: SF-0603FP450M-2 Bourns Availability: 0In StockSurface Mount Fuses 4.5A 32V FAST ACTING | 0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 4.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 18.9 mOhms |