SF-0603F - Surface Mount Fuses
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603F250-2 TTI: SF-0603F250-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.055 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 24 mOhms | Reel | |||||
0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 500 mA | 50 VDC | 50 A | 0.005 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 250 mOhms | Reel | SF-0603F050-2. | |||||
Mfr: SF-0603F125-2 TTI: SF-0603F125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 63 mOhms | Reel | ||||||
Mfr: SF-0603F160-2 TTI: SF-0603F160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 42 mOhms | Reel | ||||||
Mfr: SF-0603F500-2 TTI: SF-0603F500-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0.433 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 12 mOhms | Reel | |||||
0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0.037 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 45 mOhms | Reel | ||||||
Mfr: SF-0603F315-2 TTI: SF-0603F315-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.089 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 19 mOhms | Reel | |||||
Mfr: SF-0603F040-2 TTI: SF-0603F040-2 Bourns Availability: 0In StockSurface Mount Fuses 0.4A Fast Acting 0603 Singlfuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 400 mA | 50 VDC | 50 A | 0.004 A2 sec | 0603 (1608 metric) | - 20 C | + 105 C | 496 mOhms | Reel | |||||
0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.016 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 88 mOhms | Reel | ||||||
Mfr: SF-0603F063-2 TTI: SF-0603F063-2 Bourns Availability: 0In StockSurface Mount Fuses 0.63A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 173 mOhms | Reel | ||||||
Mfr: SF-0603F400-2 TTI: SF-0603F400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0.239 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 15 mOhms | Reel | |||||
Mfr: SF-0603F080-2 TTI: SF-0603F080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 115 mOhms | Reel | ||||||
Mfr: SF-0603F200-2 TTI: SF-0603F200-2 Bourns Availability: 0In StockSurface Mount Fuses 2A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.044 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 33 mOhms | Reel | SF-0603F200-2. | ||||
Mfr: SF-0603F300-2 TTI: SF-0603F300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0.082 A2 sec | 0603 (1608 metric) | - 20 C | + 120 C | 21 mOhms | Reel | |||||
Not Available Online | SF-0603F |