MFU Series - Surface Mount Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0603FF02500P500 TTI: MFU0603FF02500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603 2.5A 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | |||||
Mfr: MFU0805FF01500P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0805 1.5A 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 87 mOhms | |||||
Mfr: MFU1206FF06300P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 1206 6.3A 63volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 6.3 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: MFU1206FF04000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 1206 4.0A 63volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 4 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 28 mOhms | |||||
Mfr: MFU0805FF00750P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0805 750mA 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 285 mOhms | |||||
Mfr: MFU0603FF05000P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses MFU 0603 5.0A 32volt | 0In Stock | MFU Series | Thin Film Chip Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 13 mOhms |