MFU - Surface Mount Fuses
154 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0402FF01000E100 TTI: MFU0402FF01000E100 Vishay / Beyschlag Availability: 1,000In Stock1,000 On Order Expected 19-Oct-26 Surface Mount Fuses 1A 32volts Very quick acting | 1,000In Stock1,000 On Order Expected 19-Oct-26 | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 140 mOhms | |||||
Mfr: MFU0603FF03150P100 TTI: MFU0603FF03150P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 3.15A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 29 mOhms | |||||
Mfr: MFU1206FF01000P100 TTI: MFU1206FF01000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 1.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 200 mOhms | |||||
Mfr: MFU0805FF00750P100 TTI: MFU0805FF00750P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.75A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 285 mOhms | |||||
Mfr: MFU0603FF03500P100 TTI: MFU0603FF03500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 23 mOhms | |||||
Mfr: MFU1206FF01600P100 TTI: MFU1206FF01600P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.6A 63V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 80 mOhms | |||||
Mfr: MFU0805FF03500P100 TTI: MFU0805FF03500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 26 mOhms | |||||
Mfr: MFU0402FF01600E100 TTI: MFU0402FF01600E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.6A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 65 mOhms | |||||
Mfr: MFU1206FF06300P100 TTI: MFU1206FF06300P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 6.3A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 6.3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 14 mOhms | |||||
Mfr: MFU1206FF05000P100 TTI: MFU1206FF05000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 5.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: MFU0805FF00630P100 TTI: MFU0805FF00630P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.63A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 420 mOhms | |||||
Mfr: MFU0603FF01000P500 TTI: MFU0603FF01000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 170 mOhms | |||||
Mfr: MFU0805FF03150P500 TTI: MFU0805FF03150P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 50V 3.15A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 31 mOhms | |||||
Mfr: MFU0603FF01600P500 TTI: MFU0603FF01600P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.6A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 76 mOhms | |||||
Mfr: MFU0603FF04000P500 TTI: MFU0603FF04000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 4.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 19 mOhms | |||||
Mfr: MFU0805FF00800P100 TTI: MFU0805FF00800P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.8A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 250 mOhms | |||||
Mfr: MFU0402FF02000E100 TTI: MFU0402FF02000E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 2A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 44 mOhms | |||||
Mfr: MFU1206FF05000P500 TTI: MFU1206FF05000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 5A 63V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: MFU1206FF03150P100 TTI: MFU1206FF03150P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 3.15A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 37 mOhms | |||||
Mfr: MFU0805FF01600P100 TTI: MFU0805FF01600P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.6A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: MFU1206FF00500P500 TTI: MFU1206FF00500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 0.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 660 mOhms | |||||
Mfr: MFU1206FF01500P100 TTI: MFU1206FF01500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 105 mOhms | |||||
Mfr: MFU0603FF05000P100 TTI: MFU0603FF05000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 5.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 13 mOhms | |||||
Mfr: MFU0402FF00630E100 TTI: MFU0402FF00630E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses .63A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 400 mOhms | |||||
Mfr: MFU0603FF01500P100 TTI: MFU0603FF01500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 79 mOhms |