465 - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 046506.3DR TTI: 046506.3DR Littelfuse Availability: 4,500In StockSurface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 | 4,500In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6.3 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 8.8 mOhms | ||||
Mfr: 046506.3DR TTI: 046506.3DR. Littelfuse Availability: 890In StockCut Tape Surface Mount Fuses 6.3A 250V TIME DELAY | 890In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 250 VDC | 100 A | NANO2 | - 55 C | + 125 C | Cut Tape | 8.8 mOhms | |||||
Mfr: 0465002.DR TTI: 0465002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .039ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 39 mOhms | ||||
Mfr: 0465001.DR TTI: 0465001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1A .107ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 107 mOhms | ||||
Mfr: 04653.15DR TTI: 04653.15DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.15 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 21 mOhms | ||||
Mfr: 0465004.DR TTI: 0465004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 4A .016ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: 046501.6DR TTI: 046501.6DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 56 mOhms | ||||
Mfr: 0465005.DR TTI: 0465005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 5A .013ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 13 mOhms | ||||
Mfr: 046502.5DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2.5A .026ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 250 VDC | 100 A | 12.1 mm x 4.5 mm | - 55 C | + 125 C | Reel | 26 mOhms | ||||
Mfr: 04651.25DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2 | 0In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 100 A | NANO | - 55 C | + 125 C | Reel | 83 mOhms | ||||
Mfr: 046501.6DR TTI: 46501.6 Littelfuse Availability: 0In StockSurface Mount Fuses 1.6A 250V TIME DELAY | 0In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VDC | 100 A | NANO2 | Reel |