461 - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04611.25ER TTI: 04611.25ER Littelfuse Availability: 17,500In StockSurface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 | 17,500In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 80 VDC | 60 A | 16.5 A2 sec | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 104 mOhms | Reel | 576-04611.25 04611.25 | |||
Mfr: 04611.25ER TTI: 04611.25ER. Littelfuse Availability: 880In StockCut Tape Surface Mount Fuses 600V 1.25A Telecom Fuse | 880In Stock | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | 16.5 A2 sec | TeleLink | - 55 C | + 125 C | 110 mOhms | Cut Tape | 576-04611.25 04611.25 | ||||
0In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 80 VDC | 60 A | 17.5 A2 sec | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 45 mOhms | Reel | 481003 | ||||
0In Stock | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 600 VAC | 80 VDC | 60 A | 0.84 A2 sec | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 560 mOhms | Reel | |||||
Mfr: 0461.500ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 0.5A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 600 VAC | 60 A | 0.84 A2 sec | TeleLink | - 55 C | + 125 C | 560 mOhms | Reel | |||||
Mfr: 04611.25ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 1.25A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | 16.5 A2 sec | TeleLink | - 55 C | + 125 C | 110 mOhms | Reel | |||||
Mfr: 0461002.ERT TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 600V 2A Tin Pltd Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | TeleLink | Reel | |||||||||
Mfr: 04611.25ER TTI: 04611.25 Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 600V SILVER PLATED TeleLink | 0In Stock | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 60 A | 16.5 A2 sec | TeleLink | - 55 C | + 125 C | 110 mOhms | Reel | |||||
Mfr: 0461002.ER TTI: 0461002 Littelfuse Availability: 0In StockSurface Mount Fuses 2A 250V SILVER PLATED | 0In Stock | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | 17.5 A2 sec | TeleLink | - 55 C | + 125 C | 50 mOhms | Reel | |||||
Mfr: 0461002.ER. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Surface Mount Fuses 600V 2A Telecom | Not Available Online | 461 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 600 VAC | 60 A | 17.5 A2 sec | TeleLink | - 55 C | + 125 C | 50 mOhms | Cut Tape | |||||
Mfr: 04611.25ER16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses TELECOM NANO2 250V 16mm TAPE 1.25A | Not Available Online | 461 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 600 VAC | 80 VDC | 60 A | 10.1 mm x 3.12 mm | - 55 C | + 125 C | 104 mOhms | Reel |