459 - Surface Mount Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0459002.UR TTI: 0459002.UR Littelfuse Availability: 2,500In Stock500 On Order Expected 12-Nov-26 Surface Mount Fuses 125V 2A Fast Acting | 2,500In Stock500 On Order Expected 12-Nov-26 | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.421 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 46.8 mOhms | Reel | |||
Mfr: 0459.250UR TTI: 0459.250UR Littelfuse Availability: 33,500In StockSurface Mount Fuses 125V .25A Fast Acting | 33,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0106 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 665 mOhms | Reel | |||
Mfr: 0459001.UR TTI: 0459001.UR Littelfuse Availability: 45,500In StockSurface Mount Fuses 125V 1A Fast Acting | 45,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.218 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 128 mOhms | Reel | |||
Mfr: 0459.062UR TTI: 0459.062UR Littelfuse Availability: 6,500In StockSurface Mount Fuses 125V .062A Fast Acting | 6,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.000075 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 7 Ohms | Reel | |||
Mfr: 0459003.UR TTI: 0459003.UR Littelfuse Availability: 500In StockSurface Mount Fuses 125V 3A Fast Acting | 500In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1.23 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 29 mOhms | Reel | |||
Mfr: 0459.500UR TTI: 0459.500UR Littelfuse Availability: 109,500In StockSurface Mount Fuses 125V .5A Fast Acting | 109,500In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0546 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 302 mOhms | Reel | |||
Mfr: 0459.500UR TTI: 0459.500UR. Littelfuse Availability: 440In StockCut Tape Surface Mount Fuses 125V .5A Fast Acting | 440In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 0.0546 A2 sec | PICO | - 55 C | + 125 C | 280 mOhms | Cut Tape | ||||
Mfr: 045903.5UR TTI: 045903.5UR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses 3.5A 125V VERY FAST ACTING | 30In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VDC | 50 A | 1.65 A2 sec | PICO | - 55 C | + 125 C | 24 mOhms | Cut Tape | ||||
Mfr: 0459.125UR TTI: 0459.125UR. Littelfuse Availability: 70In StockCut Tape Surface Mount Fuses 125V .125A Fast Acting | 70In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 300 A | 0.00163 A2 sec | PICO | - 55 C | + 125 C | 1.7 Ohms | Cut Tape | ||||
Mfr: 0459005.UR TTI: 0459005.UR Littelfuse Availability: 0In Stock4,500 On Order Expected 23-Mar-27 Surface Mount Fuses 125V 5A Fast Acting | 0In Stock4,500 On Order Expected 23-Mar-27 | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 3.9 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 15.1 mOhms | Reel | |||
Mfr: 0459.375UR TTI: 0459.375UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.0254 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 395 mOhms | Reel | |||
Mfr: 0459.062ER TTI: 0459.062ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .062A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 7 Ohms | Reel | ||||
Mfr: 045903.5UR TTI: 045903.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 1.65 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 23.3 mOhms | Reel | |||
Mfr: 0459002.ER TTI: 0459002.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.421 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 46.8 mOhms | Reel | |||
Mfr: 045901.5UR TTI: 045901.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.65 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 81.6 mOhms | Reel | |||
Mfr: 0459003.ER TTI: 0459003.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 3A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 300 A | 1.23 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 29 mOhms | Reel | |||
Mfr: 0459.750UR TTI: 0459.750UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .75A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.155 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 175 mOhms | Reel | |||
Mfr: 0459001.ER TTI: 0459001.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 1A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 128 mOhms | Reel | ||||
Mfr: 0459005.ER TTI: 0459005.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 3.9 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 15.1 mOhms | Reel | |||
Mfr: 0459.500ER TTI: 0459.500ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V .5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 302 mOhms | Reel | ||||
Mfr: 045902.5UR TTI: 045902.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.721 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 35 mOhms | Reel | |||
Mfr: 0459004.UR TTI: 0459004.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | 2.35 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 19.7 mOhms | Reel | |||
Mfr: 0459.125UR TTI: 0459.125UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .125A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 300 A | 0.00163 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 1.7 Ohms | Reel | |||
Mfr: 0459.200UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 125V .2A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | 895 mOhms | Reel | ||||
Mfr: 045902.5ER TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125V 2.5A Fast Acting | Not Available Online | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | 0.721 A2 sec | PICO | - 55 C | + 125 C | 35 mOhms | Reel |
- 1
- 2