440A - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0440.750WRA TTI: 0440.750WRA Littelfuse Availability: 54,000In StockSurface Mount Fuses .750A 63V FAST ACTING | 54,000In Stock | 440A | 750 mA | - 55 C | + 150 C | AEC-Q200 | Reel | 462.4 mOhms | |||||||||
Mfr: 0440002.WRA TTI: 0440002.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 38.5 mOhms | |||
Mfr: 0440008.WRA TTI: 0440008.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 8A 32V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 6.34 mOhms | |||
Mfr: 0440007.WRA TTI: 0440007.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 7A 63V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 7.53 mOhms | |||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 814 mOhms | ||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 28.5 mOhms | ||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 15.53 mOhms | ||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 12 mOhms | ||||
Not Available Online | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.75 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 45 mOhms | ||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 22.52 mOhms | ||||
0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3.5 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 18.45 mOhms |