437A - Surface Mount Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0437001.WRA TTI: 0437001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 420 mOhms | |||
Mfr: 043701.5WRA TTI: 043701.5WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 209 mOhms | |||
Mfr: 0437.750WRA TTI: 0437.750WRA Littelfuse Availability: 0In StockSurface Mount Fuses .75A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 750 mA | 63 VAC | 63 VDC | 50 A, 50 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 600 mOhms | |||
Mfr: 0437002.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 62 mOhms | |||
0In Stock | 437A | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 10 mOhms | ||||
Mfr: 04371.25WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 | Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 318 mOhms | |||
Mfr: 0437004.WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 | Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 4 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 22 mOhms | |||
Mfr: 043703.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 3.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 27 mOhms | |||
0In Stock | 437A | Surface Mount Fuses | Fast Blow | 8 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 8 mOhms | ||||
Mfr: 0437003.WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 3 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 35 mOhms | |||
Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 5 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q100 | Reel | 15.9 mOhms | ||||
Mfr: 0437.500WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses .5A 63V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 908 mOhms | |||
Mfr: 04371.75WRA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 | Not Available Online | 437A | Surface Mount Fuses | Fast Blow | 1.75 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 71 mOhms | |||
Mfr: 043702.5WRA TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 32V 1206 Fast-Acting AEC-Q200 | 0In Stock | 437A | Surface Mount Fuses | Fast Blow | 2.5 A | 45 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 43 mOhms |