304 - Surface Mount Fuses
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0304.050HR TTI: 0304.050HR Littelfuse Availability: 0In StockSurface Mount Fuses .05A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 50 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 12 Ohms | ||||
Mfr: 0304.080HR TTI: 0304.080HR Littelfuse Availability: 0In StockSurface Mount Fuses .08A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 80 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 8.19 Ohms | ||||
Mfr: 0304.100HR TTI: 0304.100HR Littelfuse Availability: 0In StockSurface Mount Fuses .1A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 100 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 5 Ohms | ||||
Mfr: 0304.160HR TTI: 0304.160HR Littelfuse Availability: 0In StockSurface Mount Fuses .16A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 160 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 3 Ohms | ||||
Mfr: 0304.250HR TTI: 0304.500HR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 460 mOhms | ||||
Mfr: 0304.750HR TTI: 0304.750HR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 750 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 270 mOhms | ||||
Mfr: 0304.250HR TTI: 0304.250HR Littelfuse Availability: 0In StockSurface Mount Fuses .25A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 250 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 1.6 Ohms | ||||
Mfr: 0304.250ZR TTI: 0304.250ZR Littelfuse Availability: 0In StockSurface Mount Fuses .25A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 250 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 1.6 Ohms | |||||
Mfr: 0304.200HR TTI: 0304.200HR Littelfuse Availability: 0In StockSurface Mount Fuses .2A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Fast Blow | 200 mA | 277 VAC | 277 VDC | 1.5 kA, 1.5 kA | 13.71 mm x 6.09 mm | - 40 C | + 125 C | Reel | 2.68 Ohms | ||||
Mfr: 0304.250ZR TTI: 0304.500ZR Littelfuse Availability: 0In StockSurface Mount Fuses .5A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 500 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 460 mOhms | |||||
Mfr: 0304.050ZR TTI: 0304.050ZR Littelfuse Availability: 0In StockSurface Mount Fuses .05A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 50 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 12 Ohms | |||||
Mfr: 0304.160ZR TTI: 0304.160ZR Littelfuse Availability: 0In StockSurface Mount Fuses .16A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 160 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 3 Ohms | |||||
Mfr: 0304.080HR TTI: 0304.080ZR Littelfuse Availability: 0In StockSurface Mount Fuses .08A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 80 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 8.19 Ohms | |||||
Mfr: 0304.250ZR TTI: 0304.750ZR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 270 mOhms | |||||
Mfr: 0304.100ZR TTI: 0304.100ZR Littelfuse Availability: 0In StockSurface Mount Fuses .1A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 100 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 5 Ohms | |||||
Mfr: 0304.200ZR TTI: 0304.200ZR Littelfuse Availability: 0In StockSurface Mount Fuses .2A 277VAC/DC PICO UL913 | 0In Stock | 304 | Surface Mount Fuses | Medium / Normal Blow | 200 mA | 277 VAC | 277 VDC | 1.5 kA | - 40 C | + 125 C | Reel | 2.68 Ohms | |||||
Not Available Online | 304 | 4 A | + 125 C | 24 mOhms | |||||||||||||
Not Available Online | 304 | 5 A | + 125 C | 16 mOhms | |||||||||||||
Not Available Online | 304 | 6 A | + 125 C | 11 mOhms | |||||||||||||
Not Available Online | 304 | 1 A | + 125 C | 360 mOhms | |||||||||||||
Not Available Online | 304 | 10 A | + 150 C | 10 mOhms | |||||||||||||
Not Available Online | 304 | 5 A | 125 VAC | 125 VDC | + 125 C | 14.3 mOhms |