157 - Surface Mount Fuses
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 015701.5DR TTI: 015701.5DR Littelfuse Availability: 1,500In StockSurface Mount Fuses 260C 1.5A SMF NANO CLIP VFA | 1,500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 63.4 mOhms | ||||
Mfr: 0157005.DR TTI: 0157005.DR. Littelfuse Availability: 10In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 10In Stock | 157 | Surface Mount Fuse with Fuse Holders | Cut Tape | |||||||||||||
Mfr: 0157001.DR TTI: 0157001.DR Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP VFA 260C 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 153.7 mOhms | ||||
Mfr: 0157.250DR TTI: 0157.250DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .250A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.0496 Ohms | ||||
Mfr: 0157005.DR TTI: 0157005.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 12.7 mOhms | ||||
Mfr: 0157.500DR TTI: 0157.500DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .500A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 418.1 mOhms | ||||
Mfr: 015706.3DR TTI: 015706.3DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 6.3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 9.8 mOhms | ||||
Mfr: 015702.5DR TTI: 015702.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2.5A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 28.8 mOhms | ||||
Mfr: 0157007.DR TTI: 0157007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 7A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 9.2 mOhms | ||||
Mfr: 0157002.DRT TTI: 0157002.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB= 125V 2A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 62.9 mOhms | ||||
Mfr: 0157004.DR TTI: 0157004.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 4A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 16.3 mOhms | ||||
Mfr: 0157002.DR TTI: 0157002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 2A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 37.3 mOhms | ||||
Mfr: 0157008.DR TTI: 0157008.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 8A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 7.9 mOhms | ||||
Mfr: 015701.5DRT TTI: 015701.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses 260V 1.5A SMF NANO CLIP SB | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 93.4 mOhms | ||||
Mfr: 0157003.DR TTI: 0157003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 22.9 mOhms | ||||
Mfr: 0157005.DRT TTI: 0157005.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 5A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 13.8 mOhms | ||||
Mfr: 0157.125DR TTI: 0157.125DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .125A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.7059 Ohms | ||||
0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 34.2 mOhms | |||||
Mfr: 0157010.DR TTI: 0157010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 10A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 5.8 mOhms | ||||
Mfr: 0157.375DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C .375A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 375 mA | 125 VAC | 125 VDC | NANO | Reel | 608.3 mOhms | |||||||
Mfr: 0157.200DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C .200A SMF NANO CLIP VFA | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.3971 Ohms | ||||
Mfr: 01573.15DR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 260C 3.15A VFA NANO Clip | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.15 A | 125 VAC | NANO | Reel | |||||||||
Mfr: 01571.25DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 260C 1.25A VFA NANO Clip | Not Available Online | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 78 mOhms | ||||
0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 245.8 mOhms | |||||
Mfr: 0157001.DRT TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 1A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 224.5 mOhms |
- 1
- 2