SMD - CC06FA - Surface Mount Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CC06FA750MA-TR TTI: CC06FA750MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 510 mOhms | ||||
Mfr: CC06FA1A-TR TTI: CC06FA1A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 150 mOhms | ||||
Mfr: CC06FA1-5A-TR TTI: CC06FA1-5A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 86 mOhms | ||||
Mfr: CC06FA500MA-TR TTI: CC06FA500MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 1.025 Ohms | ||||
0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 132 mOhms |