SMD - 881 - Surface Mount Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0881070.UR TTI: 0881070.UR Littelfuse Availability: 14,500In StockSurface Mount Fuses 75VDC 70A .74ohms 881 NANO2 | 14,500In Stock | 881 | High Current Fuses | Medium / Normal Blow | 70 A | 100 VDC | 1 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 740 uOhms | |||||
Mfr: 0881100.UR TTI: 0881100.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 100A .45ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 100 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 450 uOhms | |||||
Mfr: 0881060.UR TTI: 0881060.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 60A .81ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 60 A | 115 VDC | 500 A | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 800 uOhms | |||||
Mfr: 0881090.UR TTI: 0881090.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 90A .54ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 90 A | 100 VDC | 1.5 kA | NANO | - 55 C | + 100 C | Reel | 540 uOhms | |||||
Mfr: 0881080.UR TTI: 0881080.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 80A .56ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 80 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 630 uOhms | |||||
0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 125 A | 75 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 430 uOhms |