SMD - 501A - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0501020.WRA TTI: 0501020.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 20A 32V FAST ACTING | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 1.94 mOhms | ||||
Mfr: 0501012.WRA TTI: 0501012.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 12A 32V FAST ACTING | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 3.11 mOhms | ||||
Mfr: 0501010.WRA TTI: 0501010.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 10A 32V FAST ACTING | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 3.62 mOhms | ||||
Mfr: 0501015.WRA TTI: 0501015.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 15A 32V FAST ACTING | 0In Stock | 501A | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 2.5 mOhms |