SMD - 501 - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTF0501020.WR TTI: LTF0501020.WR Littelfuse Availability: 2,830In StockCut Tape Surface Mount Fuses 20A 32V VERY FAST ACTING | 2,830In Stock | 501 | Cut Tape | ||||||||||||||
Mfr: LTF0501020.WR TTI: 0501020.WR. Littelfuse Availability: 2,830In StockCut Tape Surface Mount Fuses 20A 32V VERY FAST ACTING | 2,830In Stock | 501 | Surface Mount Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 2 mOhms | |||||
Mfr: 0501015.WR TTI: 0501015.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 15A 1206 High Current 1206 | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 2.5 mOhms | |||||
Mfr: 0501010.WR TTI: 0501010.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 10A 1206 High Current | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.62 mOhms | |||||
Mfr: 0501020.WR TTI: 0501020.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 20A 1206 High Current 1206 | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.94 mOhms | |||||
Mfr: 0501012.WR TTI: 0501012.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 12A 1206 High Current | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.11 mOhms | |||||
Mfr: 0501015.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 15A 1206 Low Profile | 0In Stock | 501 | Surface Mount Fuses | Fast Blow | 15 A | 32 VDC | 1206 (3216 metric) | Reel | |||||||||
Mfr: 0501012.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 12A 1206 Low Profile | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.11 mOhms | |||||
Mfr: 0501010.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 10A 1206 Low Profile | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.62 mOhms | |||||
Mfr: 0501020.WRS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses 32V 20A 1206 Low Profile | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.94 mOhms | |||||
Mfr: 0501015.WR TTI: 0501015.WR. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 15A 32V VERY FAST ACTING | 0In Stock | 501 | Surface Mount Fuses | Fast Blow | 15 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 2.5 mOhms |