SMD - 469 - Surface Mount Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0469008.WR TTI: 0469008.WR. Littelfuse Availability: 1,400In StockCut Tape Surface Mount Fuses REFERENCE PART NUMBER | 1,400In Stock | 469 | Cut Tape | ||||||||||||||
0In Stock | 469 | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VAC | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 26 mOhms |