SMD - 456 - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0456040.DR TTI: 0456040.DR Littelfuse Availability: 1,500In StockSurface Mount Fuses VAC 40A .00105ohms 456 NANO2 | 1,500In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 60 VDC | 180 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.05 mOhms | |||||
Mfr: 0456030.ER TTI: 0456030.ER. Littelfuse Availability: 40In StockCut Tape Surface Mount Fuses 30A 125V VERY FAST ACTING | 40In Stock | 456 | Surface Mount Fuses | Fast Blow | 30 A | 72 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 1.32 mOhms | |||||
Mfr: 0456040.DR TTI: 0456040.DR. Littelfuse Availability: 820In StockCut Tape Surface Mount Fuses 125V V/FA NANO2 40A | 820In Stock | 456 | Surface Mount Fuses | Time Delay / Slow Blow | 40 A | 600 A | NANO | - 55 C | + 125 C | Cut Tape | 1.05 mOhms | ||||||
Mfr: 0456025.ER TTI: 0456025.ER. Littelfuse Availability: 1,880In StockCut Tape Surface Mount Fuses 25A 125V VERY FAST ACTING | 1,880In Stock | 456 | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 1.92 mOhms | |||||
Mfr: 0456020.ER TTI: 0456020.ER. Littelfuse Availability: 1,640In StockCut Tape Surface Mount Fuses 20A 125V VERY FAST ACTING | 1,640In Stock | 456 | Surface Mount Fuses | Fast Blow | 20 A | 100 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 2.3 mOhms | |||||
Mfr: 0456020.ER TTI: 0456020.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 20A .0023ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 125 VAC | 100 VDC | 100 A, 300 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.3 mOhms | ||||
Mfr: 0456025.ER TTI: 0456025.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 25A .00192ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 125 VAC | 72 VDC | 100 A, 500 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.92 mOhms | ||||
Mfr: 0456030.ER TTI: 0456030.ER Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 | 0In Stock | 456 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 125 VAC | 72 VDC | 100 A, 500 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.32 mOhms | ||||
Mfr: 0456020.ERG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 20A | Not Available Online | 456 | Surface Mount Fuses | Fast Blow | 20 A | 100 VDC | 100 A, 300 A, 300 A, 500 A, 1 kA | NANO | - 55 C | + 125 C | Reel | 2.3 mOhms |