SMD - 3216TD - Surface Mount Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-3216TD6-3-R TTI: TR/3216TD6.3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC 6.3A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | TR-3216TD6-3-R | ||||
Mfr: TR-3216TD7-R TTI: TR/3216TD7-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 7.0A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 0.291666667 | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | TR-3216TD7-R | ||||
Mfr: TR-3216TD12-R TTI: TR/3216TD12-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 12A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 0 | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.25 mOhms | TR-3216TD12-R | ||||
Mfr: TR-3216TD10-R TTI: TR/3216TD10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 10A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 0.416666667 | 32 VAC | 32 VDC | 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms | TR-3216TD10-R | ||||
Mfr: TR-3216TD6-3-R TTI: TR-3216TD6-3-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.3A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: TR-3216TD7-R TTI: TR-3216TD7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
Mfr: TR-3216TD12-R TTI: TR-3216TD12-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 12A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.25 mOhms | |||||
Mfr: TR-3216TD10-R TTI: TR-3216TD10-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 10A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 32 VDC | 35 A, 35 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 4.5 mOhms |