SMD - 242 - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | 242 | Surface Mount Fuses | Fast Blow | 100 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3.6 Ohms | |||||
1,000In Stock | 242 | Surface Mount Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 16.48 Ohms | |||||
1,000In Stock | 242 | Surface Mount Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 2.68 Ohms | |||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 250 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 1.6 Ohms | |||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 160 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3 Ohms | |||||
Mfr: 0242.125UR TTI: 0242.125UR Littelfuse Availability: 0In StockSurface Mount Fuses 250V .125A BARRIER SMT | 0In Stock | 242 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 3.78 Ohms | ||||
0In Stock | 242 | Surface Mount Fuses | Fast Blow | 80 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 8.19 Ohms | |||||
Mfr: 0242.040UR TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Barrier SMT Fuse | 0In Stock | 242 | Surface Mount Fuses | 40 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 16.48 Ohms | |||||
Mfr: 0242.050URS TTI: Not Assigned Littelfuse Availability: 0In StockSurface Mount Fuses Barrier SMT Fuse 250V-W/ Sand .050A | 0In Stock | 242 | Surface Mount Fuses | Fast Blow | 50 mA | 250 VAC | 250 VDC | 4 kA, 4 kA | 3.02 mm x 8.4 mm | - 40 C | + 125 C | Reel | 11.34 Ohms |