SMD - 1245UMFF - Surface Mount Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-1245UMFF6-3-R TTI: TR-1245UMFF6-3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 6.3 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 13 mOhms | ||||
Mfr: TR-1245UMFF1-R TTI: TR-1245UMFF1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 1 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 95 mOhms | ||||
Mfr: TR-1245UMFF2-5-R TTI: TR-1245UMFF2-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 2.5 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: TR-1245UMFF5-R TTI: TR-1245UMFF5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 5 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 16 mOhms | ||||
Mfr: TR-1245UMFF4-R TTI: TR-1245UMFF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 4 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 19 mOhms | ||||
Mfr: TR-1245UMFF800-R TTI: TR-1245UMFF800-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 800 mA | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 110 mOhms | ||||
Mfr: TR-1245UMFF500-R TTI: TR-1245UMFF500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 500 mA | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 300 mOhms | ||||
Mfr: TR-1245UMFF1-6-R TTI: TR-1245UMFF1-6-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 1.6 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1.6 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 58 mOhms | ||||
Mfr: TR-1245UMFF2-R TTI: TR-1245UMFF2-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 2 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 40 mOhms | ||||
Mfr: TR-1245UMFF3-15-R TTI: TR-1245UMFF3-15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 3.15 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 30 mOhms | ||||
Mfr: TR-1245UMFF630-R TTI: TR-1245UMFF630-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 630 mA | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 160 mOhms | ||||
Mfr: TR-1245UMFF1-25-R TTI: TR-1245UMFF1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1245UMF, Fast-Acting, 1.25 A | 0In Stock | 1245UMFF | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 350 VAC | 250 VDC | 100 A | 12 mm x 2.7 mm | - 40 C | + 125 C | Reel | 70 mOhms |