SMD - 0603HV - Surface Mount Fuses
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-0603HV1-25-R TTI: TR-0603HV1-25-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 132 mOhms | |||||
Mfr: TR-0603HV1-5-R TTI: TR-0603HV1-5-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 86 mOhms | |||||
Mfr: TR-0603HV750-R TTI: TR-0603HV750-R Eaton Electronics Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 510 mOhms | |||||
Mfr: TR-0603HV500-R TTI: TR-0603HV500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | |||||
Mfr: TR-0603HV1-R TTI: TR-0603HV1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms |