Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0242.050UR. TTI: 0242.050UR. Littelfuse Availability: 500In StockCut Tape Surface Mount Fuses .05A 250V | 500In Stock | Cut Tape | ||||||||||||||||
Mfr: 0448010.MR TTI: 0448010.MR. Littelfuse Availability: 895In StockCut Tape Surface Mount Fuses 10A 125V VERY FAST ACTING | 895In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 35 A | NANO | - 55 C | + 125 C | Cut Tape | 7 mOhms | ||||||
Mfr: 0468001.NRHF TTI: 0468001.NRHF. Littelfuse Availability: 2,490In StockCut Tape Surface Mount Fuses 1A 63V TIME DELAY | 2,490In Stock | 468 | Cut Tape | |||||||||||||||
Mfr: 0460005.UR TTI: 0460005.UR. Littelfuse Availability: 280In StockCut Tape Surface Mount Fuses 5A 125V TIME DELAY | 280In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 13.3 mOhms | |||||
Mfr: 0466.250NR TTI: 0466.250NR. Littelfuse Availability: 3,570In StockCut Tape Surface Mount Fuses 125V .25A VFA Slimline | 3,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 1.15 Ohms | ||||||
Mfr: 0451005.MRL TTI: 0451005.MRL Littelfuse Availability: 0In Stock37,000 On Order Expected 24-Mar-27 Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 | 0In Stock37,000 On Order Expected 24-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | |||||
Mfr: 0451015.MRL TTI: 0451015.MRL Littelfuse Availability: 0In Stock95,000 On Order Expected Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2 | 0In Stock95,000 On Order Expected | 451 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 3.7 mOhms | 576-0451015.MR 0451015.MR | ||||
Mfr: 0452.750MRL TTI: 0452.750MRL Littelfuse Availability: 0In Stock26,000 On Order Expected 01-Mar-27 Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 | 0In Stock26,000 On Order Expected 01-Mar-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 360 mOhms | |||||
Mfr: 0452002.MRL TTI: 0452002.MRL Littelfuse Availability: 0In Stock11,000 On Order Expected 04-Feb-27 Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 0In Stock11,000 On Order Expected 04-Feb-27 | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
Mfr: 0451.125MRL TTI: 0451.125MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0459005.UR TTI: 0459005.UR Littelfuse Availability: 0In Stock1,500 On Order Expected 15-Dec-26 Surface Mount Fuses 125V 5A Fast Acting | 0In Stock1,500 On Order Expected 15-Dec-26 | 459 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 15.1 mOhms | |||||
Mfr: 0451008.MRL TTI: 0451008.MRL Littelfuse Availability: 0In Stock1,000 On Order Expected 15-Dec-26 Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 | 0In Stock1,000 On Order Expected 15-Dec-26 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0154007.DR TTI: 0154007.DR Littelfuse Availability: 0In Stock1,500 On Order Expected 19-Mar-27 Surface Mount Fuses Fuseblock w/ fuse 7A OMNI BLOK 154 | 0In Stock1,500 On Order Expected 19-Mar-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 9 mOhms | |||||
Mfr: 0466003.NR TTI: 0466003.NR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V VERY FAST ACTING | 0In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 19 mOhms | |||||
Mfr: 0451.750MRL TTI: 0451.750MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 144.4 mOhms | |||||
Mfr: TR2-1025FA15-R TTI: TR2/1025FA15-R Eaton Electronics Availability: 0In Stock5,000 On Order Expected 03-Mar-27 Surface Mount Fuses 250VAC/60VDC 15A Brick | 0In Stock5,000 On Order Expected 03-Mar-27 | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | Reel | 3.9 mOhms | TR2-1025FA15-R | ||||||
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 0In Stock12,000 On Order Expected 01-Apr-27 Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 0In Stock12,000 On Order Expected 01-Apr-27 | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 12.5 mOhms | |||||
Mfr: 0154.500DR TTI: 0154.500DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 420 mOhms | |||||
Mfr: 0451.250MRL TTI: 0451.250MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 576.5 mOhms | |||||
Mfr: 0466002.NR TTI: 0466002.NR Littelfuse Availability: 0In Stock5,000 On Order Expected 29-Dec-26 Surface Mount Fuses 2A 63V VERY FAST ACTING | 0In Stock5,000 On Order Expected 29-Dec-26 | 466 | Surface Mount Fuses | Fast Blow | 2 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 30 mOhms | |||||
Mfr: 0451.062MRL TTI: 0451.062MRL Littelfuse Availability: 0In Stock3,000 On Order Expected 24-Mar-27 Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | 0In Stock3,000 On Order Expected 24-Mar-27 | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | |||||
Mfr: 0458010.DR TTI: 0458010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 10 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 4.65 mOhms | |||||
Mfr: SF-1206S200-2 TTI: SF-1206S200-2 Bourns Availability: 0In Stock15,000 On Order Expected 16-Dec-26 Surface Mount Fuses 2A Slow Blow 1206 SinglFuse | 0In Stock15,000 On Order Expected 16-Dec-26 | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 32 mOhms | SBF32202ASTP | |||||
Mfr: TR-3216FF5-R TTI: TR/3216FF5-R Eaton Electronics Availability: 0In Stock9,000 On Order Expected 22-Jan-27 Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse | 0In Stock9,000 On Order Expected 22-Jan-27 | 3216FF | Surface Mount Fuses | Fast Blow | 0.208333333 | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 14 mOhms | TR-3216FF5-R | |||
Mfr: 0451012.MRL TTI: 0451012.MRL Littelfuse Availability: 0In StockSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 100 A, 150 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 4.9 mOhms |