SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S100-2 TTI: SF-0603S100-2. Bourns Availability: 3,440In StockCut Tape Surface Mount Fuses 1A 32V TIME DELAY | 3,440In Stock | SF-0603S | Surface Mount Fuses | 0603 (1608 metric) | - 20 C | + 120 C | Cut Tape | ||||||||||
Mfr: SF-0603S500-2 TTI: SF-0603S500-2. Bourns Availability: 2,180In StockCut Tape Surface Mount Fuses 5A 32V TIME DELAY | 2,180In Stock | SF-0603S | Surface Mount Fuses | 0603 (1608 metric) | - 20 C | + 120 C | Cut Tape | ||||||||||
Mfr: 04661.25NR TTI: 04661.25NR. Littelfuse Availability: 1,800In StockCut Tape Surface Mount Fuses 1.25A 63V FAST ACTING | 1,800In Stock | 466 | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 56 mOhms | |||||
Mfr: 0466003.NR TTI: 0466003.NR. Littelfuse Availability: 1,400In StockCut Tape Surface Mount Fuses 3A 32V VERY FAST ACTING | 1,400In Stock | 466 | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 20 mOhms | |||||
Mfr: 0446010.ZRP TTI: 0446010.ZRP. Littelfuse Availability: 0In StockCut Tape Surface Mount Fuses 10A 350V FAST ACTING | 0In Stock | 446 | Surface Mount Fuses | Fast Blow | 10 A | 350 VAC | EBF | - 40 C | + 125 C | Cut Tape | 7.3 mOhms | ||||||
Mfr: 0466005.NR TTI: 0466005.NR. Littelfuse Availability: 3,460In StockCut Tape Surface Mount Fuses 32V 5A VFA Slimline | 3,460In Stock | 466 | Surface Mount Fuses | Fast Blow | 5 A | 35 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 37 mOhms | ||||||
Mfr: 0154.062DR TTI: 0154.062DR. Littelfuse Availability: 850In StockCut Tape Surface Mount Fuses .062A 125V VERY FAST ACTING | 850In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: 0154007.DR TTI: 0154007.DR. Littelfuse Availability: 950In StockCut Tape Surface Mount Fuses 7A 125V VERY FAST ACTING | 950In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 7 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: 0448010.MR TTI: 0448010.MR. Littelfuse Availability: 895In StockCut Tape Surface Mount Fuses 10A 125V VERY FAST ACTING | 895In Stock | 448 | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 35 A | NANO | - 55 C | + 125 C | Cut Tape | 7 mOhms | |||||
Mfr: 0459.125UR TTI: 0459.125UR. Littelfuse Availability: 70In StockCut Tape Surface Mount Fuses 125V .125A Fast Acting | 70In Stock | 459 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 300 A | PICO | - 55 C | + 125 C | Cut Tape | 1.7 Ohms | |||||
Mfr: 0466.200NR TTI: 0466.200NR. Littelfuse Availability: 1,660In StockCut Tape Surface Mount Fuses .2A 125V VERY FAST ACTING | 1,660In Stock | 466 | Surface Mount Fuses | Fast Blow | 200 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 1.15 Ohms | |||||
Mfr: 0466.500NR TTI: 0466.500NR. Littelfuse Availability: 750In StockCut Tape Surface Mount Fuses 63V .5A VFA Slimline | 750In Stock | 466 | Surface Mount Fuses | Fast Blow | 500 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 350 mOhms | |||||
Mfr: 0154002.DR TTI: 0154002.DR. Littelfuse Availability: 350In StockCut Tape Surface Mount Fuses 2A 125V VERY FAST ACTING | 350In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: LTF0501020.WR TTI: 0501020.WR. Littelfuse Availability: 2,830In StockCut Tape Surface Mount Fuses 20A 32V VERY FAST ACTING | 2,830In Stock | 501 | Surface Mount Fuses | Fast Blow | 20 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 2 mOhms | |||||
Mfr: 045903.5UR TTI: 045903.5UR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses 3.5A 125V VERY FAST ACTING | 30In Stock | 459 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 24 mOhms | |||||
Mfr: 0467002.NR TTI: 0467002.NR. Littelfuse Availability: 2,720In StockCut Tape Surface Mount Fuses 2A 32V VERY FAST ACTING | 2,720In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Cut Tape | 30 mOhms | ||||
Mfr: 0466.125NR TTI: 0466.125NR. Littelfuse Availability: 1,570In StockCut Tape Surface Mount Fuses 125V .125A VFA Slimline | 1,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 125 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 4 Ohms | |||||
Mfr: 0443001.DR TTI: 0443001.DR. Littelfuse Availability: 800In StockCut Tape Surface Mount Fuses 1A 250V TIME DELAY | 800In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 180 mOhms | |||||
Mfr: 045203.5MRL TTI: 045203.5MRL. Littelfuse Availability: 990In StockCut Tape Surface Mount Fuses 3.5A 125V TIME DELAY | 990In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 22.4 mOhms | ||||
Mfr: 046506.3DR TTI: 046506.3DR. Littelfuse Availability: 890In StockCut Tape Surface Mount Fuses 6.3A 250V TIME DELAY | 890In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 250 VDC | 100 A | NANO2 | - 55 C | + 125 C | Cut Tape | 8.8 mOhms | |||||
Mfr: 0466.250NR TTI: 0466.250NR. Littelfuse Availability: 3,570In StockCut Tape Surface Mount Fuses 125V .25A VFA Slimline | 3,570In Stock | 466 | Surface Mount Fuses | Fast Blow | 250 mA | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 1.15 Ohms | |||||
Mfr: 0468.500NR TTI: 0468.500NR. Littelfuse Availability: 690In StockCut Tape Surface Mount Fuses .5A 63V TIME DELAY | 690In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 270 mOhms | |||||
Mfr: 0454005.MR TTI: 0454005.MR. Littelfuse Availability: 910In StockCut Tape Surface Mount Fuses 125V 5A Slo-Blo | 910In Stock | 454 | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 13.6 mOhms | ||||
Mfr: 045202.5MRL TTI: 045202.5MRL. Littelfuse Availability: 1,060In StockCut Tape Surface Mount Fuses 125V 2.5A | 1,060In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 45 mOhms | ||||
Mfr: 0460.500UR TTI: 0460.500UR. Littelfuse Availability: 310In StockCut Tape Surface Mount Fuses 125V .5A Slo-Blo | 310In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Cut Tape | 1.19 Ohms |