MFU - Surface Mount Fuses
154 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0805FF01600P500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 50V 1.6A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: MFU0402FF02500E500 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses | 0In Stock | MFU | |||||||||||||||
Mfr: MFU0603FF03000P10 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | MFU | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 37 mOhms | |||||||
Mfr: MFU0603-FFP1 4A0 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineSurface Mount Fuses 32V 4.0A Fast Act | Not Available Online | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel |