451 - Surface Mount Fuses
164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451.160MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 1.2157 Ohms | ||||
Mfr: 045102.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 28.6 mOhms | ||||
Mfr: 0451.375NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 454.1 mOhms | ||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 800 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | 135.5 mOhms | ||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | 9.6 mOhms | ||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | 78 mOhms | ||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | 100 mA | 125 VAC | 125 VDC | 300 A | - 55 C | + 125 C | 3.1 Ohms | ||||||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | NANO | - 55 C | + 125 C | 21.5 mOhms | ||||||
Mfr: 0451012.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 65VAC 12A .0049ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 400 A | NANO | - 55 C | + 125 C | Reel | 4.9 mOhms | ||||
Mfr: 045103.5MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3.5A .02ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 20 mOhms | ||||
Mfr: 0451007.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 7A .009ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 400 A | NANO | - 55 C | + 125 C | Reel | 9 mOhms | ||||
Mfr: 0451.750NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 144.4 mOhms | ||||
Mfr: 0451.160NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 1.2157 Ohms | ||||
Mfr: 0451.062MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 5.5 Ohms | ||||
Mfr: 0451005.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 12.5 mOhms | ||||
Mfr: 0451.250MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 576.5 mOhms | ||||
Mfr: 0451.500NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 304.6 mOhms | ||||
Mfr: 0451003.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 22.7 mOhms | ||||
Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 300 A | NANO | |||||||||
Mfr: 045101.5NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 63 mOhms | ||||
Mfr: 0451.062NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 5.5 Ohms | ||||
Mfr: 0451.375MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.375A .4541ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 454.1 mOhms | ||||
Mfr: 0451.250NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Reel | 576.5 mOhms | ||||
Mfr: 0451.630MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 202.2 mOhms | ||||
Mfr: 0451004.NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSurface Mount Fuses 125VAC 4A .016ohms 451 NANO2 | Not Available Online | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 300 A | NANO | - 55 C | + 125 C | Reel | 16 mOhms |