Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0451001.MRL TTI: 0451001.MRL. Littelfuse Availability: 580In StockCut Tape Surface Mount Fuses 125V 1A | 580In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 78 mOhms | |||||
Mfr: 015401.5DR TTI: 015401.5DR. Littelfuse Availability: 550In StockCut Tape Surface Mount Fuses 1.5A 125V VERY FAST ACTING | 550In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0456030.ER TTI: 0456030.ER. Littelfuse Availability: 2,520In StockCut Tape Surface Mount Fuses 30A 125V VERY FAST ACTING | 2,520In Stock | 456 | Surface Mount Fuses | Fast Blow | 30 A | 72 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 1.32 mOhms | ||||||
Mfr: 0451008.MRL TTI: 0451008.MRL. Littelfuse Availability: 910In StockCut Tape Surface Mount Fuses 125V 8A | 910In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 7.7 mOhms | |||||
Mfr: 0469008.WR TTI: 0469008.WR Littelfuse Availability: 1,320In StockCut Tape Surface Mount Fuses 24V 1206 SB 8A | 1,320In Stock | 469 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 150 C | Cut Tape | 16 mOhms | ||||||
Mfr: 0456025.ER TTI: 0456025.ER. Littelfuse Availability: 1,820In StockCut Tape Surface Mount Fuses 25A 125V VERY FAST ACTING | 1,820In Stock | 456 | Surface Mount Fuses | Fast Blow | 25 A | 72 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 1.92 mOhms | ||||||
Mfr: 046801.5NR TTI: 046801.5NR. Littelfuse Availability: 3,750In StockCut Tape Surface Mount Fuses 1.5A 63V TIME DELAY | 3,750In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 47.5 mOhms | ||||||
Mfr: 046506.3DR TTI: 046506.3DR. Littelfuse Availability: 890In StockCut Tape Surface Mount Fuses 6.3A 250V TIME DELAY | 890In Stock | 465 | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 250 VDC | 100 A | NANO2 | - 55 C | + 125 C | Cut Tape | 8.8 mOhms | ||||||
Mfr: 0451004.MRL TTI: 0451004.MRL. Littelfuse Availability: 1,380In StockCut Tape Surface Mount Fuses 125V 4A | 1,380In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | NANO | - 55 C | + 125 C | Cut Tape | 16 mOhms | |||||
Mfr: 0451.500MRL TTI: 0451.500MRL. Littelfuse Availability: 390In StockCut Tape Surface Mount Fuses 125V.5A | 390In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 304.6 mOhms | |||||
Mfr: 0456040.DR TTI: 0456040.DR. Littelfuse Availability: 820In StockCut Tape Surface Mount Fuses 125V V/FA NANO2 40A | 820In Stock | 456 | Surface Mount Fuses | Time Delay / Slow Blow | 40 A | 600 A | NANO | - 55 C | + 125 C | Cut Tape | 1.05 mOhms | |||||||
Mfr: 0466001.NR TTI: 0466001.NR. Littelfuse Availability: 3,010In StockCut Tape Surface Mount Fuses 63V FA 1206 1A VFA Slimline | 3,010In Stock | 466 | Surface Mount Fuses | Fast Blow | 1 A | 125 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Cut Tape | 72 mOhms | ||||||
Mfr: 0154008.DR TTI: 0154008.DR. Littelfuse Availability: 1,450In StockCut Tape Surface Mount Fuses 8A 125V VERY FAST ACTING | 1,450In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0467005.NR TTI: 0467005.NR. Littelfuse Availability: 1,500In StockCut Tape Surface Mount Fuses 5A 32V VERY FAST ACTING | 1,500In Stock | 467 | Cut Tape | |||||||||||||||
Mfr: 0154005.DR TTI: 0154005.DR. Littelfuse Availability: 1,370In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 1,370In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0451.750MRL. TTI: 0451.750MRL. Littelfuse Availability: 760In StockCut Tape Surface Mount Fuses .75A 125V VERY FAST ACTING | 760In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 144.4 mOhms | |||||
Mfr: 0157005.DR TTI: 0157005.DR. Littelfuse Availability: 10In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 10In Stock | 157 | Surface Mount Fuse with Fuse Holders | Cut Tape | ||||||||||||||
Mfr: 0154003.DRT TTI: 0154003.DRT. Littelfuse Availability: 320In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T | 320In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 3 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154003T 154003T | ||||||
Mfr: 0452003.MRL TTI: 0452003.MRL. Littelfuse Availability: 770In StockCut Tape Surface Mount Fuses 125V 3A | 770In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 34 mOhms | |||||
Mfr: 0452.500MRL TTI: 0452.500MRL. Littelfuse Availability: 140In StockCut Tape Surface Mount Fuses 125V SB NANO2 .500A | 140In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 700 mOhms | |||||
Mfr: ITV4030L1412NR. TTI: ITV4030L1412NR. Littelfuse Availability: 30In StockCut Tape Surface Mount Fuses ITV 4.0*3.0MM 14V 12A | 30In Stock | Cut Tape | ||||||||||||||||
Mfr: TR2-TCP1-25-R TTI: TR2-TCP1-25-R Bussmann / Eaton Availability: 5,000In Stock7,500 On Order Expected 21-Dec-26 Surface Mount Fuses 1.25A 250V TIME DELAY | 5,000In Stock7,500 On Order Expected 21-Dec-26 | TCP | Surface Mount Fuses | Medium / Normal Blow | 1.25 A | 250 VAC | 50 A | TCP | Reel | 90 mOhms | ||||||||
Mfr: 0435001.KR TTI: 0435001.KR. Littelfuse Availability: 4,890In StockCut Tape Surface Mount Fuses 1A 32V VERY FAST ACTING | 4,890In Stock | 435 | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Cut Tape | 73 mOhms | |||||
Mfr: 0469008.WR TTI: 0469008.WR. Littelfuse Availability: 1,320In StockCut Tape Surface Mount Fuses REFERENCE PART NUMBER | 1,320In Stock | 469 | Cut Tape | |||||||||||||||
Mfr: SF-1206S200-2 TTI: SF-1206S200-2. Bourns Availability: 3,640In StockCut Tape Surface Mount Fuses 2A 63V TIME DELAY | 3,640In Stock | SF-1206S | Surface Mount Fuses | 1206 (3216 metric) | - 20 C | + 105 C | Cut Tape |