Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S500M-2 TTI: SF-0603S500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 35 A | 0.8 | 0603 (1608 metric) | - 55 C | + 125 C | 13 mOhms | Reel | |||||
Mfr: 1025HC40-RTR TTI: 1025HC40-RTR Eaton Electronics Surface Mount Fuses 40A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 40 A | 250 VAC | 72 VDC | 300 A, 500 A | 400 A2 sec | 12.4 mm x 4.5 mm | - 55 C | + 125 C | 1.3 mOhms | Reel | ||||
Mfr: SF-1206HH30M-2 TTI: SF-1206HH30M-2 Bourns Availability: 0In StockSurface Mount Fuses 30A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 24 VDC | 300 A | 270 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.2 mOhms | Reel | |||||
Mfr: ERB-RD1R50X TTI: ERB-RD1R50X Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 70 mOhms | Reel | ||||||
Mfr: ERB-RD3R00X TTI: ERB-RD3R00X Panasonic Industry Availability: 0In StockSurface Mount Fuses 3A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 37 mOhms | Reel | ||||||
Mfr: 047606.3MRSN TTI: 047606.3MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 7.5 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 12.6 mOhms | Reel | ||||
Mfr: TR-0603FA250-R TTI: TR/0603FA250-R Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 3.1 Ohms | Reel | TR-0603FA250-R | ||||
Mfr: SF-0402S100-2 TTI: SF-0402S100-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 75 mOhms | Reel | ||||||
Mfr: SF-0603S150-2 TTI: SF-0603S150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 42 mOhms | Reel | |||||
Mfr: CB61F7A-TR1 TTI: CB61F7A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 7A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 15.6 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 9 mOhms | Reel | ||||
Mfr: CB61F3A-TR1 TTI: CB61F3A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 3A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 100 A, 300 A | 2.08 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 25 mOhms | Reel | ||||
Mfr: CB61F5A-TR1 TTI: CB61F5A-TR1 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 5A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 100 A, 300 A | 7.7 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 13 mOhms | Reel | ||||
Mfr: SF-0402F300-2 TTI: SF-0402F300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 20 mOhms | Reel | ||||||
0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 11 mOhms | Reel | ||||||
Mfr: F1206B3R00FSTR TTI: F1206B3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | Reel | ||||||
Mfr: F1206B1R00FWTR TTI: F1206B1R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.25amp 0.75ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 180 mOhms | Reel | ||||||
Mfr: TR-3216TD12-R TTI: TR/3216TD12-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 63VAC 12A Time Delay 3216TDF | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 32 VAC | 32 VDC | 35 A | 45.56 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.25 mOhms | Reel | TR-3216TD12-R | ||||
Mfr: F0402E0R75FSTR TTI: F0402E0R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 0.75amp 0.20ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0.003 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 200 mOhms | Reel | |||||
Mfr: TR2/1025TD5-R TTI: TR2/1025TD5-R Eaton Electronics Availability: Not Available OnlineSurface Mount Fuses 250VAC 125VDC 5A Time Delay Brick | Not Available Online | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 50 A | 4010 (10228 metric) | 16 mOhms | Reel | TR2-1025TD5-R | |||||||
Mfr: SF-2410FP250W-2 TTI: SF-2410FP250W-2 Bourns Availability: 0In StockSurface Mount Fuses 2410 fast-precision wire-core 2.5A | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.21 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 31 mOhms | Reel | ||||
Mfr: SF-0603S050M-2 TTI: SF-0603S050M-2 Bourns Availability: 0In StockSurface Mount Fuses .5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 35 A | 0.003 | 0603 (1608 metric) | - 55 C | + 125 C | 485 mOhms | Reel | |||||
Mfr: 04531.25MR TTI: 04531.25MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||||
Mfr: 045902.5UR TTI: 045902.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.721 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 35 mOhms | Reel | ||||
Mfr: 045301.5MR TTI: 045301.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.853 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 63 mOhms | Reel | ||||
Mfr: 0441003.WR TTI: 0441003.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0.8165 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 15.8 mOhms | Reel |