SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB61F20A-TR1 TTI: CB61F20A-TR1 Eaton Electronics Availability: 5,000In StockSurface Mount Fuses 20A 72V FAST ACTING | 5,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 20 A | 72 VDC | 500 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 2.3 mOhms | ||||||
Mfr: TR-1245UMFT2-R TTI: TR-1245UMFT2-R Eaton Electronics Availability: 1,000In StockSurface Mount Fuses 1245UMF, Time-Delay, 2 A | 1,000In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | Reel | 42 mOhms | ||||||
Mfr: 0451.630MRL TTI: 0451.630MRL Littelfuse Availability: 5,000In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | 5,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 202.2 mOhms | |||||
10,000In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VAC | 63 VDC | 35 A, 50 A | 1206 (3216 metric) | - 55 C | + 90 C | Reel | 32.5 mOhms | ||||||
Mfr: SF-0603FP050F-2 TTI: SF-0603FP050F-2 Bourns Availability: 8,000In StockSurface Mount Fuses .5A Fast Act Prec 0603 SinglFuse | 8,000In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 500 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 185 mOhms | |||||
Mfr: SF-1206S250-2 TTI: SF-1206S250-2 Bourns Availability: 10,000In StockSurface Mount Fuses 2.5A Slow Blow 1206 SinglFuse | 10,000In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 33 mOhms | SBF32252ASTP | |||||
Mfr: SF-0603F100-2 TTI: SF-0603F100-2 Bourns Availability: 10,000In StockSurface Mount Fuses 1A Fast Acting 0603 SinglFuse | 10,000In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 88 mOhms | ||||||
Mfr: SF-0603S315-2 TTI: SF-0603S315-2 Bourns Availability: 15,000In StockSurface Mount Fuses 3.15A Slow Blow 0603 SinglFuse | 15,000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 15 mOhms | |||||
Mfr: C308F125MA-TR1 TTI: C308F125MA-TR1 Eaton Electronics Availability: 4,000In StockSurface Mount Fuses .125A 250V FAST ACTING | 4,000In Stock | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | Reel | 2.2 Ohms | |||||
Mfr: SF-1206FP500-2 TTI: SF-1206FP500-2 Bourns Availability: 5,000In StockSurface Mount Fuses 5A 32V FAST ACTING | 5,000In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 13 mOhms | ||||||
Mfr: SF-0402F400-2 TTI: SF-0402F400-2 Bourns Availability: 10,000In StockSurface Mount Fuses 4A Fast Acting 0402 SinglFuse | 10,000In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 16 mOhms | ||||||
Mfr: 0456030.ER TTI: 0456030.ER. Littelfuse Availability: 40In StockCut Tape Surface Mount Fuses 30A 125V VERY FAST ACTING | 40In Stock | 456 | Surface Mount Fuses | Fast Blow | 30 A | 72 VDC | 100 A | NANO | - 55 C | + 125 C | Cut Tape | 1.32 mOhms | ||||||
Mfr: 0154003.DR TTI: 0154003.DR. Littelfuse Availability: 910In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 | 910In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 015401.5DR TTI: 015401.5DR. Littelfuse Availability: 1,400In StockCut Tape Surface Mount Fuses 1.5A 125V VERY FAST ACTING | 1,400In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: ERB-RD0R50X. TTI: ERB-RD0R50X. Panasonic Availability: 5,300In StockCut Tape Surface Mount Fuses .5A 32V FAST ACTING | 5,300In Stock | Cut Tape | ||||||||||||||||
Mfr: 0154005.DR TTI: 0154005.DR. Littelfuse Availability: 1,370In StockCut Tape Surface Mount Fuses 5A 125V VERY FAST ACTING | 1,370In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0154.500DR TTI: 0154.500DR. Littelfuse Availability: 360In StockCut Tape Surface Mount Fuses .5A 125V VERY FAST ACTING | 360In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 500 mA | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0456040.DR TTI: 0456040.DR. Littelfuse Availability: 820In StockCut Tape Surface Mount Fuses 125V V/FA NANO2 40A | 820In Stock | 456 | Surface Mount Fuses | Time Delay / Slow Blow | 40 A | 600 A | NANO | - 55 C | + 125 C | Cut Tape | 1.05 mOhms | |||||||
Mfr: 0154005.DRT TTI: 0154005.DRT. Littelfuse Availability: 1,230In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154T | 1,230In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154005T 154005T | ||||||
Mfr: 0154002.DRT TTI: 0154002.DRT. Littelfuse Availability: 160In StockCut Tape Surface Mount Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T | 160In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 2 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | 576-154002T 154002T | ||||||
Mfr: 0154010.DR TTI: 0154010.DR. Littelfuse Availability: 890In StockCut Tape Surface Mount Fuses Fuseblck w/ fuse 10A OMNI BLOK 154 | 890In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0467005.NR TTI: 0467005.NR. Littelfuse Availability: 1,500In StockCut Tape Surface Mount Fuses 5A 32V VERY FAST ACTING | 1,500In Stock | 467 | Cut Tape | |||||||||||||||
Mfr: 0452001.MRL TTI: 0452001.MRL. Littelfuse Availability: 730In StockCut Tape Surface Mount Fuses 125V 1A | 730In Stock | 452 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 125 VAC | 125 VDC | 50 A | NANO | - 55 C | + 125 C | Cut Tape | 225 mOhms | |||||
Mfr: 0451.062MRL TTI: 0451.062MRL. Littelfuse Availability: 590In StockCut Tape Surface Mount Fuses 125V.062A | 590In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 5.5 Ohms | |||||
Mfr: 0451001.MRL TTI: 0451001.MRL. Littelfuse Availability: 860In StockCut Tape Surface Mount Fuses 125V 1A | 860In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | NANO | - 55 C | + 125 C | Cut Tape | 78 mOhms |