Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0415004.DRSP TTI: 0415004.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 4A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 4 A | 277 VAC | 277 A, 1.5 kA | 60 A2 sec | - 55 C | + 125 C | 40 mOhms | Reel | ||||||
Mfr: 041506.3DRSP TTI: 041506.3DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 6.3A 15mm x 5mm | 1,500In Stock | 415 | SMD Fuses | Time Delay / Slow Blow | 6.3 A | 277 VAC | 277 A, 1.5 kA | 200 A2 sec | - 55 C | + 125 C | 16.8 Ohms | Reel | ||||||
Mfr: SF-1206HV10M-2 TTI: SF-1206HV10M-2 Bourns Availability: 3,000In StockSurface Mount Fuses 10A Single blow fuse 1206 SinglFuse | 3,000In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 35 VDC | 150 A | 15 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 5.5 mOhms | Reel | |||||
Mfr: SF-1206S250-2 TTI: SF-1206S250-2 Bourns Availability: 10,000In StockSurface Mount Fuses 2.5A Slow Blow 1206 SinglFuse | 10,000In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0.605 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 33 mOhms | Reel | SBF32252ASTP | ||||
Mfr: CB61F12A-TR2 TTI: CB61F12A-TR2 Eaton Electronics Availability: 5,000In StockSurface Mount Fuses 125Vac 12A FA SMD Brick | 5,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 12 A | 125 VAC | 125 VDC | 50 A, 200 A | 2410 (6125 metric) | - 55 C | + 125 C | 5 mOhms | Reel | |||||
Mfr: ERB-RD0R31X TTI: ERB-RD0R31X Panasonic Industry Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.31A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 310 mA | 32 VDC | 35 A | - 40 C | + 125 C | 520 mOhms | Reel | |||||||
Mfr: TR-1245UMFT2-R TTI: TR-1245UMFT2-R Eaton Electronics Availability: 1,000In StockSurface Mount Fuses 1245UMF, Time-Delay, 2 A | 1,000In Stock | 1245UMF | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 100 A | 12.1 mm x 4.5 mm | - 40 C | + 125 C | 42 mOhms | Reel | ||||||
Mfr: 0454007.MR TTI: 0454007.MR Littelfuse Availability: 2,000In StockSurface Mount Fuses 72VAC 7A .0105ohms 454 NANO2 | 2,000In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 75 VDC | 50 A, 100 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 10.5 mOhms | Reel | |||||
Mfr: ERB-RD0R25X TTI: ERB-RD0R25X Panasonic Industry Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.25A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 250 mA | 32 VDC | 35 A | - 40 C | + 125 C | 700 mOhms | Reel | |||||||
Mfr: SF-0603S315-2 TTI: SF-0603S315-2 Bourns Availability: 15,000In StockSurface Mount Fuses 3.15A Slow Blow 0603 SinglFuse | 15,000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | 15 mOhms | Reel | |||||
Mfr: CB61F7A-TR2 TTI: CB61F7A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 7A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 9 mOhms | Reel | |||||
Mfr: ERB-RD0R37X TTI: ERB-RD0R37X Panasonic Industry Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.37A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 370 mA | 32 VDC | 35 A | - 40 C | + 125 C | 440 mOhms | Reel | |||||||
Mfr: 0154003.DR TTI: 0154003.DR Littelfuse Availability: 1,500In StockSurface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154 | 1,500In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 22.7 mOhms | Reel | |||||
Mfr: CB61F4A-TR1 TTI: CB61F4A-TR1 Eaton Electronics Availability: 2,000In StockSurface Mount Fuses 125Vac 4A FA SMD Brick | 2,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 100 A, 300 A | 4.4 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 17 mOhms | Reel | ||||
Mfr: CB61F10A-TR2 TTI: CB61F10A-TR2 Eaton Electronics Availability: 5,000In StockSurface Mount Fuses 125Vac 10A FA SMD Brick | 5,000In Stock | CB61F | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 6 mOhms | Reel | |||||
Mfr: 0451.630MRL TTI: 0451.630MRL Littelfuse Availability: 5,000In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 451 NANO2 | 5,000In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.1381 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 202.2 mOhms | Reel | ||||
Mfr: 015701.5DR TTI: 015701.5DR Littelfuse Availability: 1,500In StockSurface Mount Fuses 260C 1.5A SMF NANO CLIP VFA | 1,500In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | 63.4 mOhms | Reel | |||||
Mfr: 0467002.NR TTI: 0467002.NR Littelfuse Availability: 10,000In StockSurface Mount Fuses 2A 32V VERY FAST ACTING | 10,000In Stock | 467 | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.1103 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 28 mOhms | Reel | ||||
5,000In Stock | 468 | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VAC | 63 VDC | 50 A, 50 A | 0.127 A2 sec | 1206 (3216 metric) | - 55 C | + 90 C | 79 mOhms | Reel | |||||
Mfr: C308F125MA-TR1 TTI: C308F125MA-TR1 Eaton Electronics Availability: 4,000In StockSurface Mount Fuses .125A 250V FAST ACTING | 4,000In Stock | C308F | Ceramic Fuses | Fast Blow | 125 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 2.2 Ohms | Reel | |||||
Mfr: C308F200MA-TR1 TTI: C308F200MA-TR1 Eaton Electronics Availability: 8,000In StockSurface Mount Fuses .2A 250V FAST ACTING | 8,000In Stock | C308F | Ceramic Fuses | Fast Blow | 200 mA | 250 VAC | 250 VDC | 4 kA | 3 mm x 8.4 mm | - 55 C | + 125 C | 1.01 Ohms | Reel | |||||
Mfr: SF-1206FP500-2 TTI: SF-1206FP500-2 Bourns Availability: 5,000In StockSurface Mount Fuses 5A 32V FAST ACTING | 5,000In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 1.71 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 13 mOhms | Reel | |||||
Mfr: SF-0402F400-2 TTI: SF-0402F400-2 Bourns Availability: 10,000In StockSurface Mount Fuses 4A Fast Acting 0402 SinglFuse | 10,000In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | 16 mOhms | Reel | ||||||
Mfr: 0154010.DR TTI: 0154010.DR. Littelfuse Availability: 520In StockCut Tape Surface Mount Fuses Fuseblck w/ fuse 10A OMNI BLOK 154 | 520In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 72 VAC | 60 VDC | OMNI-BLOK | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: 0451005.MRL TTI: 0451005.MRL. Littelfuse Availability: 810In StockCut Tape Surface Mount Fuses 125V 5A | 810In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 300 A, 10 kA | 5.566 A2 sec | NANO | - 55 C | + 125 C | 12.5 mOhms | Cut Tape |