Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04531.25MR TTI: 04531.25MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||||
Mfr: 045902.5UR TTI: 045902.5UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 300 A | 0.721 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 35 mOhms | Reel | ||||
Mfr: 045301.5MR TTI: 045301.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.853 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 63 mOhms | Reel | ||||
Mfr: 0441003.WR TTI: 0441003.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 3A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A | 0.8165 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 15.8 mOhms | Reel | ||||
Mfr: ERB-RD0R50X TTI: ERB-RD0R50X Panasonic Industry Availability: 0In StockSurface Mount Fuses 0.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 310 mOhms | Reel | ||||||
Mfr: 0438.250WRA TTI: 0438.250WRA Littelfuse Availability: 0In StockSurface Mount Fuses .25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0017 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 2.218 Ohms | AEC-Q200 | Reel | |||
Mfr: ITV4030L1412NR TTI: ITV4030L1412NR Littelfuse Availability: 0In StockSurface Mount Fuses ITV 4.0*3.0MM 14V 12A | 0In Stock | ITV4030 12A | Battery Protection | - 10 C | + 65 C | Reel | ||||||||||||
Mfr: TR-1145HVA1-R TTI: TR-1145HVA1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.6A 350V FAST ACTING | 0In Stock | 1145HVA | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 350 VDC, 500 VDC | 100 A, 1.5 kA | 0.5 A2s | 11.2 mm x 5.05 mm | - 55 C | + 125 C | 200 mOhms | AEC-Q200 | Reel | |||
Mfr: 0448.062MR TTI: 0448.062MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.00023 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 5.56 Ohms | Reel | ||||
Mfr: 0454.500MR TTI: 0454.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 0.24 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 700 mOhms | Reel | ||||
Mfr: 04513.15MRL TTI: 04513.15MRL Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3.15A .0215ohms 451 NANO2 | 0In Stock | 451 | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.92 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 21.5 mOhms | Reel | ||||
Mfr: 0448005.MR TTI: 0448005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 4.49 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 15.31 mOhms | Reel | ||||
Mfr: 0459004.UR TTI: 0459004.UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V 4A Fast Acting | 0In Stock | 459 | Surface Mount Fuses | Fast Blow | 4 A | 125 VAC | 125 VDC | 50 A, 300 A | 2.35 A2 sec | 7.24 mm x 4.32 mm | - 55 C | + 125 C | 19.7 mOhms | Reel | ||||
Mfr: 045306.3MR TTI: 045306.3MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 9.17 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | ||||
Mfr: 015406.3DR TTI: 015406.3DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 9.6 mOhms | Reel | |||||
Mfr: 0154.125DR TTI: 0154.125DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.125A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 78 mOhms | Reel | |||||
Mfr: 0453008.MR TTI: 0453008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 20.23 A2 sec | 6.1 mm x 2.69 mm | - 55 C | + 125 C | 7.7 mOhms | Reel | ||||
Mfr: 015402.5DR TTI: 015402.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 28.6 mOhms | Reel | |||||
Mfr: 0154.750DRT TTI: 0154.750DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | 360 mOhms | Reel | |||||
Mfr: 046702.5NRHF TTI: 046702.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.144 A2 sec | 0603 (1608 metric) | - 55 C | + 90 C | 21 mOhms | Reel | ||||
Mfr: MFU0603FF00800P100 TTI: MFU0603FF00800P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.8A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 50 A | 0.0023 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 237 mOhms | Reel | |||||
0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 2.533 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 10 mOhms | Reel | SBF32502ASTP | |||||
0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 35 VAC | 50 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | 175 mOhms | Reel | SF-0603S050-2. | |||||
Mfr: 0438.250WR TTI: 0438.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0017 A2 sec | 0603 (1608 metric) | - 55 C | + 150 C | 2.218 Ohms | Reel | ||||
Mfr: 0437.250WR TTI: 0437.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .250A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A | 0.003 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 2.29 Ohms | Reel |