SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 4 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Tube | 24.4 mOhms | ||||||
Mfr: 0454.500MR TTI: 0454.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 700 mOhms | |||||
0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 72 VAC | 60 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 10.5 mOhms | ||||||
Mfr: 0460.375UR TTI: 0460.375UR Littelfuse Availability: 0In StockSurface Mount Fuses 125V .375A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A | 7.24 mm x 4.32 mm | - 55 C | + 125 C | Reel | 1.74 Ohms | |||||
Mfr: 015403.5DR TTI: 015403.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse3.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: 0154008.DR TTI: 0154008.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 0154.750DR TTI: 0154.750DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 245 mOhms | |||||
Mfr: 0157.125DR TTI: 0157.125DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C .125A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 125 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 1.7059 Ohms | |||||
Mfr: 0463020.ER TTI: 0463020.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 20 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 2.7 mOhms | |||||
Mfr: 0453001.MR TTI: 0453001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 5 A | 250 VAC | 250 VDC | 50 A | 9.45 mm x 6.35 mm | - 55 C | + 125 C | Reel | 17.4 mOhms | ||||||
Mfr: 0453003.MR TTI: 0453003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .0227ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 22.7 mOhms | |||||
Mfr: 0463015.ER TTI: 0463015.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 4.7 mOhms | |||||
Mfr: 0154001.DR TTI: 0154001.DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblock w/ fuse 1A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 153 mOhms | |||||
Mfr: 0885001.DR TTI: 0885001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1A .078ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 78 mOhms | |||||
Mfr: 0154.062DR TTI: 0154.062DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 5.5 Ohms | |||||
Mfr: TR-3216FF15-R TTI: TR/3216FF15-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 24VAC ISA FAST Acting 3216FF | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 3.1 mOhms | TR-3216FF15-R | |||
Mfr: TR-3216FF750-R TTI: TR/3216FF750-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 540 mOhms | TR-3216FF750-R | |||
Mfr: 0440.500WR TTI: 0440.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 .500A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 814 mOhms | |||||
Mfr: 0438.250WRA TTI: 0438.250WRA Littelfuse Availability: 0In StockSurface Mount Fuses .25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 2.218 Ohms | ||||
Mfr: 046002.5ER TTI: 046002.5ER Littelfuse Availability: 0In StockSurface Mount Fuses 125V 2.5A Slo-Blo | 0In Stock | 460 | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 125 VAC | 125 VDC | 50 A | PICO | - 55 C | + 125 C | Reel | 51.3 mOhms | |||||
Mfr: 0407002.WR TTI: 0407002.WR Littelfuse Availability: 0In StockSurface Mount Fuses 2A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 100 mOhms | ||||||
Mfr: 0407003.WR TTI: 0407003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 3A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 40 mOhms | ||||||
Mfr: 0440003.WR TTI: 0440003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 22.52 mOhms | |||||
Mfr: 044002.5WR TTI: 044002.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 28.5 mOhms |