Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F0402G0R12FNTR TTI: F0402G0R12FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 125mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 1.6 Ohms | ||||||
Mfr: SF-0603S100M-2 TTI: SF-0603S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 147 mOhms | ||||||
Mfr: SF-1206S100M-2 TTI: SF-1206S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 220 mOhms | ||||||
Mfr: SF-0603FP075F-2 TTI: SF-0603FP075F-2 Bourns Availability: 0In StockSurface Mount Fuses .75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 112 mOhms | |||||
Mfr: SF-1206HH15M-2 TTI: SF-1206HH15M-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 24 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.1 mOhms | ||||||
Mfr: 0881070.URF TTI: 0881070.URF Littelfuse Availability: 0In StockSurface Mount Fuses 70A 75V FAST ACTING | 0In Stock | 881f | High Current Fuses | Fast Blow | 70 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 820 uOhms | ||||||
Mfr: 040702.5WR TTI: 040702.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 55 mOhms | ||||||
Mfr: 042202.5MR TTI: 042202.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 2.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 27.8 mOhms | |||||
Mfr: 042203.5MR TTI: 042203.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 3.5A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 19.2 mOhms | |||||
Mfr: CC06FA1-5A-TR TTI: CC06FA1-5A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 1.5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 86 mOhms | |||||
Mfr: 0438002.WRA TTI: 0438002.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 49 mOhms | ||||
Mfr: 0885001.DR TTI: 0885001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 350VAC 1A .078ohms 885 NANO2 | 0In Stock | 885 | Surface Mount Fuses | Fast Blow | 1 A | 350 VAC | 500 VDC | 100 A, 100 A | 10.86 mm x 4.78 mm | - 40 C | + 105 C | Reel | 78 mOhms | |||||
Mfr: 0448.100MR TTI: 0448.100MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 2.94 Ohms | |||||
Mfr: TR2-1025TD3-R TTI: TR2/1025TD3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 250VAC 125VDC 3A Time Delay Brick | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 50 A | 4010 (10228 metric) | Reel | 33 mOhms | TR2-1025TD3-R | |||||||
Mfr: 0453.500MR TTI: 0453.500MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.5A .3046ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 304.6 mOhms | |||||
Mfr: MFU0603FF02000P100 TTI: MFU0603FF02000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 57 mOhms | ||||||
Mfr: TR-0603HV500-R TTI: TR-0603HV500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | ||||||
Mfr: SF-0603HIA100M-2 TTI: SF-0603HIA100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 32V TIME DELAY | 0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 240 mOhms | |||||
Mfr: 015402.5DR TTI: 015402.5DR Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154 | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Fast Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 28.6 mOhms | |||||
Mfr: 0154.750DRT TTI: 0154.750DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse.75A OMNI BLOK 154T | 0In Stock | 154 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A | 9.73 mm x 5.03 mm | - 55 C | + 125 C | Reel | 360 mOhms | |||||
Mfr: TR-0603FA250-R TTI: TR/0603FA250-R Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 3.1 Ohms | TR-0603FA250-R | ||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 8.7 mOhms | ||||||
Mfr: 0157010.DR TTI: 0157010.DR Littelfuse Availability: 0In StockSurface Mount Fuses 260C 10A SMF NANO CLIP VFA | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 5.8 mOhms | |||||
Mfr: 0438.250WR TTI: 0438.250WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A FA 0603 | 0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 2.218 Ohms | |||||
Mfr: 046702.5NRHF TTI: 046702.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 21 mOhms |