SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0501012.WR TTI: 0501012.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 12A 1206 High Current | 0In Stock | 501 | Surface Mount Ceramic Fuses | Fast Blow | 12 A | 32 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.11 mOhms | ||||||
Mfr: 0458001.DR TTI: 0458001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1A .18ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 180 mOhms | |||||
Mfr: 0458007.DR TTI: 0458007.DR Littelfuse Availability: 0In StockSurface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 17.5 mOhms | |||||
Mfr: 0453.630MR TTI: 0453.630MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.63A .2022ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 630 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 202.2 mOhms | |||||
Mfr: 0458002.DR TTI: 0458002.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2A .0695ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 69.5 mOhms | |||||
Mfr: 0452.375MRSN TTI: 0452.375MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 1.2 Ohms | |||||
Mfr: 047606.3MRSN TTI: 047606.3MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 12.6 mOhms | |||||
Mfr: 0476010.MRSN TTI: 0476010.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .0096ohms 476 NANO2 | 0In Stock | 476 | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 100 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Mfr: 045301.5MR TTI: 045301.5MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.5A .063ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 63 mOhms | |||||
Mfr: 0453008.MR TTI: 0453008.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 8A .0077ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 7.7 mOhms | |||||
Mfr: 045306.3MR TTI: 045306.3MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 6.3A .0096ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 400 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 9.6 mOhms | |||||
Mfr: 0448.100MR TTI: 0448.100MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 2.94 Ohms | |||||
Mfr: 0458003.DR TTI: 0458003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 3A .049ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 3 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 49 mOhms | |||||
Mfr: 0440001.WR TTI: 0440001.WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 1A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 1 A | 50 VAC | 50 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 309.6 mOhms | |||||
Mfr: 046702.5NRHF TTI: 046702.5NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 2.5A HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 21 mOhms | |||||
Mfr: TR-0603HV1-R TTI: TR-0603HV1-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 1A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 150 mOhms | ||||||
Mfr: 0435005.KRHF TTI: 0435005.KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V 0402 5A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 8.5 mOhms | |||||
Mfr: F0805B2R00FWTR TTI: F0805B2R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 2amp 0.17ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 80 mOhms | ||||||
Mfr: TR-0603FA3-R TTI: TR/0603FA3-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 3A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.125 | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 28 mOhms | TR-0603FA3-R | ||||
Mfr: TR-0603FA4-R TTI: TR/0603FA4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32V 4A Fast Acting | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 0.166666667 | 32 VAC | 32 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 17 mOhms | TR-0603FA4-R | ||||
Mfr: 0483001.DRA TTI: 0483001.DRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING AEC-Q | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | |||||
Mfr: MFU0603FF03000P100 TTI: MFU0603FF03000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 3.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 32 mOhms | ||||||
Mfr: 0456050.DRSDE TTI: 0456050.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 50A 250V FAST ACTING | 0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 50 A | 250 VAC | 80 VDC | 150 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 1.05 mOhms | |||||
Mfr: 0463030.ER TTI: 0463030.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 30A .00913ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 1.93 mOhms | |||||
Mfr: 0456060.DRSDE TTI: 0456060.DRSDE Littelfuse Availability: 0In StockSurface Mount Fuses 60A 250V FAST ACTING | 0In Stock | 456SDE | Surface Mount Fuses | Fast Blow | 60 A | 250 VAC | 80 VDC | 150 A, 600 A | 12.2 mm x 4.5 mm | - 55 C | + 125 C | Reel | 850 uOhms |