Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 04371.25WR TTI: 04371.25WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V 1.25A FA 1206 | 0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 318 mOhms | |||||
Mfr: 0443003.DR TTI: 0443003.DR Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 3A .028ohms 443 NANO2 | 0In Stock | 443 | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 250 VAC | 125 VDC | 50 A, 100 A | 10.08 mm x 3.05 mm | - 55 C | + 125 C | Reel | 28 mOhms | |||||
Mfr: SF-1206F080-2 TTI: SF-1206F080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 211 mOhms | ||||||
Mfr: SF-1206F400-2 TTI: SF-1206F400-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 16 mOhms | SF-1206F400-2. | |||||
Mfr: MFU0805FF01250P100 TTI: MFU0805FF01250P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.25A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 125 mOhms | ||||||
Mfr: MFU0805FF02000P100 TTI: MFU0805FF02000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 67 mOhms | ||||||
Mfr: MFU0805FF04000P100 TTI: MFU0805FF04000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 4.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
Mfr: CC12H3A-TR TTI: CC12H3A-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses 3A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 45 mOhms | TR-CC12H3A | ||||
Mfr: SF-2410FPA100W-2 TTI: SF-2410FPA100W-2 Bourns Availability: 0In StockSurface Mount Fuses 1A 250V FAST ACTING | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 93 mOhms | |||||
Mfr: CC06FA500MA-TR TTI: CC06FA500MA-TR Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | CC06FA | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 1.025 Ohms | |||||
Mfr: 2822HC100-RTR TTI: 2822HC100-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 100A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 100 A | 72 VDC | 1000 A at 72 VDC, | Reel | ||||||||||
Mfr: 2822HC80-RTR TTI: 2822HC80-RTR Eaton Electronics Availability: 0In StockSurface Mount Fuses 2822 SMD high current fuse, 80A | 0In Stock | 2822H | Surface Mount Fuses | Medium / Normal Blow | 80 A | 72 VDC | 500 A, 1 kA | Reel | ||||||||||
Mfr: 0438001.WRA TTI: 0438001.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 310 mOhms | ||||
Mfr: 0438003.WRA TTI: 0438003.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 3A 32V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 12 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 26.4 mOhms | ||||
Mfr: SF-1206FP080-2 TTI: SF-1206FP080-2 Bourns Availability: 0In StockSurface Mount Fuses .8A 63V FAST ACTING | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 800 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 211 mOhms | ||||||
Mfr: ERB-RG4R00V TTI: ERB-RG4R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 4A 1206 micro chip 32VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | Reel | 35 mOhms | ||||||
Mfr: SF-0603FP315-2 TTI: SF-0603FP315-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A 32V FAST ACTING | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 19 mOhms | |||||
Mfr: 0881080.UR TTI: 0881080.UR Littelfuse Availability: 0In StockSurface Mount Fuses 75VDC 80A .56ohms 881 NANO2 | 0In Stock | 881 | High Current Fuses | Medium / Normal Blow | 80 A | 100 VDC | 1.5 kA | 11.2 mm x 10 mm | - 55 C | + 100 C | Reel | 630 uOhms | ||||||
Mfr: 0407001.WR TTI: 0407001.WR Littelfuse Availability: 0In StockSurface Mount Fuses 1A 63V TIME DELAY | 0In Stock | 407 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 360 mOhms | ||||||
Mfr: 0452002.MRSN TTI: 0452002.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 62.5 mOhms | |||||
0In Stock | 437 | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 32 VAC | 35 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 16 mOhms | ||||||
Mfr: MFU0603FF02500P100 TTI: MFU0603FF02500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | ||||||
Mfr: MFU0402FF01500E100 TTI: MFU0402FF01500E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | |||||||
Mfr: 045801.5DR TTI: 045801.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 1.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 99 mOhms | |||||
Mfr: 0440.500WR TTI: 0440.500WR Littelfuse Availability: 0In StockSurface Mount Fuses 63V High I2T 1206 .500A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 500 mA | 63 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 814 mOhms |