SMD - Surface Mount Fuses
2,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0435.250KRS TTI: 0435.250KRS Littelfuse Availability: 0In StockSurface Mount Fuses 32V .250A SLIM Fast Acting 0402 | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 360 mOhms | |||||
Mfr: 0448005.MR TTI: 0448005.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .01531ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 15.31 mOhms | |||||
Mfr: 04531.25MR TTI: 04531.25MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0448.062MR TTI: 0448.062MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 | 0In Stock | 448 | Surface Mount Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 5.56 Ohms | |||||
Mfr: ERB-RD1R00X TTI: ERB-RD1R00X Panasonic Availability: 0In StockSurface Mount Fuses 1A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | Reel | 125 mOhms | ||||||
Mfr: ERB-RE3R00V TTI: ERB-RE3R00V Panasonic Availability: 0In StockSurface Mount Fuses 3A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 33 mOhms | ||||||
Mfr: MFU0603FF02500P100 TTI: MFU0603FF02500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 37 mOhms | ||||||
Mfr: MFU0805FF01250P100 TTI: MFU0805FF01250P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.25A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 125 mOhms | ||||||
Mfr: MFU0805FF04000P100 TTI: MFU0805FF04000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 4.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
Mfr: ERB-RE1R50V TTI: ERB-RE1R50V Panasonic Availability: 0In StockSurface Mount Fuses 1.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | Reel | 72 mOhms | ||||||
Mfr: F0603G0R07FNTR TTI: F0603G0R07FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 75mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 2 Ohms | ||||||
Mfr: 0483.500DR TTI: 0483.500DR Littelfuse Availability: 0In StockSurface Mount Fuses .500A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 500 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 380 mOhms | |||||
Mfr: 0483.750DR TTI: 0483.750DR Littelfuse Availability: 0In StockSurface Mount Fuses .750A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 750 mA | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 235 mOhms | |||||
Mfr: 0435.500KRHF TTI: 0435.500KRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .500A V/FA HALIDE FREE | 0In Stock | 435 | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 32 VDC | 35 A, 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 160 mOhms | |||||
Mfr: 0483001.DR TTI: 0483001.DR Littelfuse Availability: 0In StockSurface Mount Fuses 1A 75V FAST ACTING | 0In Stock | 483 | Surface Mount Fuses | Fast Blow | 1 A | 75 VAC | 75 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 165 mOhms | |||||
Mfr: MFU1206FF03500P100 TTI: MFU1206FF03500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 3.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 35 mOhms | ||||||
Mfr: 045802.5DR TTI: 045802.5DR Littelfuse Availability: 0In StockSurface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2 | 0In Stock | 458 | Surface Mount Fuses | Fast Blow | 2.5 A | 48 VAC | 75 VDC | 50 A, 50 A | 3.18 mm x 1.58 mm | - 55 C | + 125 C | Reel | 60 mOhms | |||||
0In Stock | 202 | Surface Mount Fuses | Fast Blow | 125 mA | 250 VAC | 50 A | FLAT-PAK | - 55 C | + 125 C | Tube | 2.45 Ohms | |||||||
Mfr: MFU0603FF02000P100 TTI: MFU0603FF02000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 57 mOhms | ||||||
Mfr: TR-0603HV500-R TTI: TR-0603HV500-R Eaton Electronics Availability: 0In StockSurface Mount Fuses .5A 63V FAST ACTING | 0In Stock | 0603HV | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.025 Ohms | ||||||
Mfr: TR-3216FF4-R TTI: TR/3216FF4-R Eaton Electronics Availability: 0In StockSurface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 0.166666667 | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 18 mOhms | TR-3216FF4-R | |||
Mfr: MFU0805FF05000P100 TTI: MFU0805FF05000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 5.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 15 mOhms | ||||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 40 mOhms | |||||||
Mfr: 0467.750NRHF TTI: 0467.750NRHF Littelfuse Availability: 0In StockSurface Mount Fuses 32V .750A V/FA HALIDE FREE | 0In Stock | 467 | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 117 mOhms | |||||
Mfr: 46212000000 TTI: 46212000000 Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 2A .0335ohms 462 NANO2 | 0In Stock | 462 | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 250 VDC | NANO | - 40 C | + 85 C | Reel | 33.5 mOhms |