Surface Mount Fuses
3,837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 438 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 310 mOhms | ||||||
Mfr: MFU0805FF01000P100 TTI: MFU0805FF01000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 185 mOhms | ||||||
Mfr: 1025HC25-RTR TTI: 1025HC25-RTR Eaton Electronics Surface Mount Fuses 25A Fast-acting SMT ceramic fuses | 0In Stock | 1025HC | Surface Mount Ceramic Fuses | Fast Blow | 25 A | 250 VAC | 72 VDC | 100 A, 500 A | 10 mm x 3.15 mm | - 55 C | + 125 C | Reel | 2.6 mOhms | |||||
Mfr: SF-0603SP050-2 TTI: SF-0603SP050-2 Bourns Availability: 0In StockSurface Mount Fuses .5A 50V TIME DELAY | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 264 mOhms | ||||||
Mfr: 0440007.WRA TTI: 0440007.WRA Littelfuse Availability: 0In StockSurface Mount Fuses 7A 63V FAST ACTING | 0In Stock | 440A | Surface Mount Ceramic Fuses | Medium / Normal Blow | 7 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 7.53 mOhms | ||||
Mfr: 04381.25WRA TTI: 04381.25WRA Littelfuse Availability: 0In StockSurface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 | 0In Stock | 438A | Surface Mount Ceramic Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0603 (1608 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 200 mOhms | ||||
Mfr: SF-0402S300M-2 TTI: SF-0402S300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 21 mOhms | ||||||
Mfr: SF-1206SP550M-2 TTI: SF-1206SP550M-2 Bourns Availability: 0In StockSurface Mount Fuses 5.5A 24V TIME DELAY | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5.5 A | 24 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13.9 mOhms | ||||||
Mfr: 0308.750UR TTI: 0308.750UR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 30V INTRINSICALLY SAFE | 0In Stock | 308 | Surface Mount Fuses | Medium / Normal Blow | 750 mA | 24 VAC | 30 VDC | 50 A, 50 A | 5.4 mm x 3.8 mm | - 40 C | + 70 C | Reel | 665 mOhms | |||||
Mfr: TR-3216FF10-R TTI: TR/3216FF10-R Eaton Electronics Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q100 | Reel | 4.5 mOhms | TR-3216FF10-R | |||||
0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 15.5 mOhms | SBF32402ASTP | ||||||
Mfr: SF-0402S080-2 TTI: SF-0402S080-2 Bourns Availability: 0In StockSurface Mount Fuses 0.8A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 78 mOhms | ||||||
Mfr: SF-0402S050-2 TTI: SF-0402S050-2 Bourns Availability: 0In StockSurface Mount Fuses 0.5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 235 mOhms | ||||||
Mfr: MFU1206FF03500P100 TTI: MFU1206FF03500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 3.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 35 mOhms | ||||||
Mfr: 0440003.WR TTI: 0440003.WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 3A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 22.52 mOhms | |||||
Mfr: 044002.5WR TTI: 044002.5WR Littelfuse Availability: 0In StockSurface Mount Fuses 32V High I2T 1206 2.5A | 0In Stock | 440 | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 28.5 mOhms | |||||
Mfr: 0441002.WR TTI: 0441002.WR Littelfuse Availability: 0In StockSurface Mount Fuses FUSE 32V HIGH I2T 0603 2A | 0In Stock | 441 | Surface Mount Ceramic Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 30.2 mOhms | |||||
Mfr: CB61F2A-TR2 TTI: CB61F2A-TR2 Eaton Electronics Availability: 0In StockSurface Mount Fuses 125Vac 2A FA SMD Brick | 0In Stock | CB61F | Surface Mount Fuses | Fast Blow | 2 A | 125 VAC | 125 VDC | 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 39 mOhms | |||||
Mfr: 0452005.MRSN TTI: 0452005.MRSN Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 | 0In Stock | 452 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 13.6 mOhms | |||||
Mfr: F0603G0R15FNTR TTI: F0603G0R15FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 150 mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 1.2 Ohms | ||||||
Mfr: 0157005.DRT TTI: 0157005.DRT Littelfuse Availability: 0In StockSurface Mount Fuses SMF NANO CLIP SB 260V 5A | 0In Stock | 157 | Surface Mount Fuse with Fuse Holders | Time Delay / Slow Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A | 6.5 mm x 3.7 mm | - 55 C | + 125 C | Reel | 13.8 mOhms | |||||
Mfr: 0463015.ER TTI: 0463015.ER Littelfuse Availability: 0In StockSurface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 | 0In Stock | 463 | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 100 VDC | 50 A, 100 A | 10.1 mm x 3.05 mm | - 55 C | + 125 C | Reel | 4.7 mOhms | |||||
Mfr: 0422.750MR TTI: 0422.750MR Littelfuse Availability: 0In StockSurface Mount Fuses .75A 250V FAST ACTING | 0In Stock | 422 | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 250 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 137 mOhms | |||||
Mfr: 0453001.MR TTI: 0453001.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 1A .078ohms 453 NANO2 | 0In Stock | 453 | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 78 mOhms | |||||
Mfr: 0454003.MR TTI: 0454003.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 3A .034ohms 454 NANO2 | 0In Stock | 454 | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 6.1 mm x 2.69 mm | - 55 C | + 125 C | Reel | 34 mOhms |